Z Case Tantalum Capacitors - Polymer

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% Z Case 45 Max.ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% C Case 25 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 60 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% Z Case 25 Max.ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% Z Case 18 Max.ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% Z Case 25 Max.ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% Z Case 18 Max.ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

220 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% Z Case 25 Max.ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% Z Case 18 Max.ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

220 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% Z Case 25 Max.ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% Z Case 25 Max.ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% Z Case 25 Max.ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20volts 20% Z Case 70 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

47 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 94 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT55Z477M004C0025 Non-Stocked
Min.: 1
Mult.: 1
: 800

470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

150 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 94.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=8mohms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

150 uF 6.3 VDC SMD/SMT 20 % 2917 8 mOhms 94.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

150 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 94.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

150 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 94.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

220 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 55 uA - 55 C + 105 C 7343 Z Case T528 Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

220 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 88 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=8mohms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

220 uF 4 VDC SMD/SMT 20 % 2917 8 mOhms 88 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

220 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 88 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

220 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 88 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

220 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 138.6 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 82.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 82.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel