Ammo Pack Aluminium Organic Polymer Capacitors

Results: 874
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 15uF 20% THT Radial -55/+105C 1,877In Stock
Min.: 1
Mult.: 1
: 1,500

15 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 1.2 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 10uF 20% THT Radial -55/+125C 2,871In Stock
Min.: 1
Mult.: 1
: 1,500

10 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 100 mOhms 840 mA - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 120uF 20% THT Radial -55/+105C 2,751In Stock
Min.: 1
Mult.: 1
: 1,500

120 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 40 mOhms 1.5 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 560uF 20% THT Radial -55/+125C 805In Stock
Min.: 1
Mult.: 1
: 600

560 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.03 A - 55 C + 125 C 12.5 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 150uF 20% THT Radial -55/+125C 2,123In Stock
Min.: 1
Mult.: 1
: 800

150 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.88 A - 55 C + 125 C 9 mm 8 mm Can WCAP-HTAH Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 1.26mA Life5000Hrs ESR=13mOhms 20% +105C Can 2,388In Stock
9,500Expected 04-01-2027
Min.: 1
Mult.: 1
: 950

1000 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.013 Ohms 4.3 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 33uF 20% THT Radial -55/+105C 1,062In Stock
Min.: 1
Mult.: 1
: 600

33 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2.1 A - 55 C + 105 C 10 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 56uF 20% THT Radial -55/+105C 846In Stock
Min.: 1
Mult.: 1
: 600

56 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 22 mOhms 2.4 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-HTG5 Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 1.26uA Life5000Hrs ESR=11mOhms 20% +105C Can 1,101In Stock
20,000On Order
Min.: 1
Mult.: 1
: 2,000

1000 uF 6.3 VDC Radial 10 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.011 Ohms 4.6 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms 9,039In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 47uF 20% THT Radial -55/+125C 615In Stock
Min.: 1
Mult.: 1
: 800

47 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.52 A - 55 C + 125 C 11.5 mm 8 mm Can WCAP-HTAH Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Rip AEC-Q200 3,543In Stock
Min.: 1
Mult.: 1
: 1,000

220 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.9 A - 55 C + 125 C 8 mm Can ZT-A AEC-Q200 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 15uF 20% THT Radial -55/+125C 1,313In Stock
Min.: 1
Mult.: 1
: 1,500

15 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 80 mOhms 960 mA - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% STD 10000h AEC-Q200 6,663In Stock
Min.: 1
Mult.: 1
: 1,000

150 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 220uF 20% STD 4000h AEC-Q200 3,829In Stock
Min.: 1
Mult.: 1
: 1,000

220 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.9 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 47uF 20% STD 4000h AEC-Q200 2,994In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.25 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% STD 4000h AEC-Q200 3,920In Stock
Min.: 1
Mult.: 1
: 1,000

33 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Hi Temp AEC-Q200 3,586In Stock
Min.: 1
Mult.: 1
: 1,000

150 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 27 mOhms 700 mA - 55 C + 145 C 8 mm Can ZE-A AEC-Q200 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 150uF 20% THT Radial -55/+105C 993In Stock
Min.: 1
Mult.: 1
: 800

150 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 1.9 A - 55 C + 105 C 9 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 47uF 20% THT Radial -55/+125C 412In Stock
Min.: 1
Mult.: 1
: 600

47 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.68 A - 55 C + 125 C 10 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 56uF 20% ESR=35mOhms 904In Stock
Min.: 1
Mult.: 1
: 600

56 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 10 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 220uF 20% THT Radial -55/+105C 886In Stock
Min.: 1
Mult.: 1
: 800

220 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 24 mOhms 2.25 A - 55 C + 105 C 11.5 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 33uF 20% THT Radial -55/+105C 1,166In Stock
Min.: 1
Mult.: 1
: 800

33 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 1.67 A - 55 C + 105 C 9 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 120uF 20% THT Radial -55/+125C 1,255In Stock
Min.: 1
Mult.: 1
: 1,500

120 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 32 mOhms 1.44 A - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 100V 15uF 20% THT Radial -55/+125C 528In Stock
Min.: 1
Mult.: 1
: 600

15 uF 100 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 70 mOhms 1.32 A - 55 C + 125 C 12.5 mm 10 mm Can WCAP-HTAH Ammo Pack