Ammo Pack 20 % Aluminium Organic Polymer Capacitors

Results: 878
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 6,005In Stock
Min.: 1
Mult.: 1
: 600

820 uF 35 VDC Radial 18 mm (0.709 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms - 55 C + 105 C 10 mm Can RPF Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 10uF 20% THT Radial -55/+105C 2,250In Stock
Min.: 1
Mult.: 1
: 1,500

10 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 100 mOhms 1.06 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 560uF 20% THT Radial -55/+125C 820In Stock
Min.: 1
Mult.: 1
: 600

560 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.03 A - 55 C + 125 C 12.5 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 15uF 20% THT Radial -55/+105C 1,900In Stock
Min.: 1
Mult.: 1
: 1,500

15 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 1.2 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 100V 15uF 20% THT Radial -55/+105C 731In Stock
Min.: 1
Mult.: 1
: 600

15 uF 100 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.66 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 10uF 20% THT Radial -55/+125C 2,920In Stock
Min.: 1
Mult.: 1
: 1,500

10 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 100 mOhms 840 mA - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 330uF 20% THT Radial -55/+105C 1,051In Stock
Min.: 1
Mult.: 1
: 800

330 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 23 mOhms 2.35 A - 55 C + 105 C 11.5 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 120uF 20% THT Radial -55/+105C 2,757In Stock
Min.: 1
Mult.: 1
: 1,500

120 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 40 mOhms 1.5 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 22uF 20% THT Radial -55/+105C 1,173In Stock
Min.: 1
Mult.: 1
: 800

22 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.56 A - 55 C + 105 C 9 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 47uF 20% THT Radial -55/+105C 1,513In Stock
Min.: 1
Mult.: 1
: 600

47 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2.1 A - 55 C + 105 C 10 mm 10 mm Can WCAP-HTG5 Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 1,980In Stock
Min.: 1
Mult.: 1
: 2,000

390 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms - 55 C + 105 C 5 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 4,990In Stock
Min.: 1
Mult.: 1
: 950

1000 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 434In Stock
20,000Expected 03-07-2026
Min.: 1
Mult.: 1
: 2,000

10 uF 100 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 5000 Hour 20 % 55 mOhms - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 470uF 20% THT Radial -55/+125C 446In Stock
Min.: 1
Mult.: 1
: 600

470 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 2.62 A - 55 C + 125 C 10 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 15uF 20% THT Radial -55/+125C 1,313In Stock
Min.: 1
Mult.: 1
: 1,500

15 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 80 mOhms 960 mA - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 220uF 20% THT Radial -55/+105C 886In Stock
Min.: 1
Mult.: 1
: 800

220 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 24 mOhms 2.25 A - 55 C + 105 C 11.5 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 33uF 20% THT Radial -55/+105C 1,227In Stock
Min.: 1
Mult.: 1
: 800

33 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 1.67 A - 55 C + 105 C 9 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 120uF 20% THT Radial -55/+125C 1,255In Stock
Min.: 1
Mult.: 1
: 1,500

120 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 32 mOhms 1.44 A - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 100V 15uF 20% THT Radial -55/+125C 531In Stock
Min.: 1
Mult.: 1
: 600

15 uF 100 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 70 mOhms 1.32 A - 55 C + 125 C 12.5 mm 10 mm Can WCAP-HTAH Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% STD 10000h AEC-Q200 6,654In Stock
Min.: 1
Mult.: 1
: 1,000

150 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Hi Temp AEC-Q200 3,593In Stock
Min.: 1
Mult.: 1
: 1,000

150 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 27 mOhms 700 mA - 55 C + 145 C 8 mm Can ZE-A AEC-Q200 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms 17,931In Stock
Min.: 1
Mult.: 1
: 1,500

33 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 40 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 47uF 20% THT Radial -55/+125C 420In Stock
Min.: 1
Mult.: 1
: 600

47 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.68 A - 55 C + 125 C 10 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 33uF 20% THT Radial -55/+105C 1,072In Stock
Min.: 1
Mult.: 1
: 600

33 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2.1 A - 55 C + 105 C 10 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 56uF 20% THT Radial -55/+105C 858In Stock
Min.: 1
Mult.: 1
: 600

56 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 22 mOhms 2.4 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-HTG5 Ammo Pack