Bulk SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 10Volt 68uF SMD 5KHr ESR=30 mOhms 25,486In Stock
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 900uF 20% 30V 13mOhms 27In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 900 uF 20 % 30 VDC - 55 C + 125 C 13 mOhms 8 mm 8.9 mm 13.3 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 20Volt 22uF SMD 5KHr ESR=60 mOhms 10,452In Stock
Min.: 1
Mult.: 1

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Volt 68uF SMD 5KHr ESR=30 mOhms 10,961In Stock
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 25V 20% 6.3 x 5.8 AEC-Q200 13,365In Stock
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x11.9mm OS-CON 1,673In Stock
2,800On Order
Min.: 1
Mult.: 1
Max.: 400

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 11.9 mm (0.469 in) Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 3-Stack 66uF 75volt 35 ESR 39In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 66 uF 20 % 75 VDC - 55 C + 125 C 35 mOhms 8 mm 4.4 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 190uF 20% 50V 25mOhms 77In Stock
244On Order
Min.: 1
Mult.: 1
No
SMD/SMT 190 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 8 mm 8.9 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 90uF 20% 63V 25mOhms 42In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 90 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 8 mm 8.9 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 130uF 20% 63V 17mOhms 15In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 130 uF 20 % 63 VDC - 55 C + 125 C 17 mOhms 8 mm 8.9 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 280uF 20% 35V 10mOhms 21In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 280 uF 20 % 35 VDC - 55 C + 125 C 10 mOhms 8 mm 8.9 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 2800uF 20% 16V 5mOhms 18In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 2.8 mF 20 % 16 VDC - 55 C + 125 C 5 mOhms 8 mm 8.9 mm 13.3 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 120uF SMD 5KHr ESR=27 mOhms 12,358In Stock
Min.: 1
Mult.: 1

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 27 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Volt 39uF SMD 5KHr ESR=37 mOhms 8,499In Stock
10,000Expected 15-09-2026
Min.: 1
Mult.: 1

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 37 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF SMD 5KHr ESR=60 mOhms 2,168In Stock
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 120uF SMD 5KHr ESR=27 mOhms 5,660In Stock
Min.: 1
Mult.: 1
Max.: 2,000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 150uF SMD 5KHr ESR=30 mOhms 8,252In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms 6,125In Stock
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Volt 82uF SMD 5KHr ESR=30 mOhms 177In Stock
6,000Expected 23-10-2026
Min.: 1
Mult.: 1
Max.: 2,000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF SMD 5KHr ESR=14 mOhms 258In Stock
2,400Expected 22-09-2026
Min.: 1
Mult.: 1

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12.2 mm (0.48 in) Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 90uF 75volt 25 ESR 7In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 90 uF 20 % 75 VDC - 55 C + 125 C 25 mOhms 8 mm 8.9 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 130uF 75volt 17 ESR 5In Stock
139On Order
Min.: 1
Mult.: 1
No
SMD/SMT 130 uF 20 % 75 VDC - 55 C + 125 C 17 mOhms 8 mm 8.9 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 940uF 20% 16V 13mOhms 1In Stock
11Expected 18-02-2027
Min.: 1
Mult.: 1
No
SMD/SMT 940 uF 20 % 16 VDC - 55 C + 125 C 13 mOhms 8 mm 4.4 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 95uF 20% 35V 28mOhms 20In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 95 uF 20 % 35 VDC - 55 C + 125 C 28 mOhms 8 mm 4.4 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 95uF 20% 50V 50mOhms 2In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 95 uF 20 % 50 VDC - 55 C + 125 C 50 mOhms 8 mm 4.4 mm 8.9 mm Bulk