MouseReel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5,484
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 39uF 20% ESR=27mOhms 1,235In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 39 uF 20 % 63 VDC - 55 C + 105 C 27 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 75mohms 744In Stock
Min.: 1
Mult.: 1
: 400

150 uF 30 VDC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 500 Max. ESR 15,440In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 120uF 2917 2KHr ESR=18 mOhms 2,000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=42 mOhms 15,864In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27 mOhms AECQ200 3,138In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 27 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=35mOhms 1,870In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2312 20% ESR=25mOhms 2,647In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=15mOhms 1,801In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=15mOhms 6,643In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2924 20% ESR=70mOhms 448In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 10uF 0805 20% ESR=200mOhms 5,652In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25Volt 47uF 2912 20% ESR=60mOhms AEC-Q200 1,238In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.009Ohms AECQ2 2,500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 10% ESR=75mOhms 957In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 22 uF 10 % 25 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 150uF 20% 150C ESR=15mOhms AECQ2 1,450In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 47uF 1A 592uA Life2000Hrs ESR=60mOhms 20% +105C Can 3,415In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 0.06 Ohms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1000uF 4.2A 2mA Life2000Hrs ESR=15mOhms 20% +105C Can 3,176In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 10 VDC - 55 C + 105 C 0.015 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 220uF 2.4A 1.54mA Life2000Hrs ESR=30mOhms 20% +105C Can 2,507In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 0.03 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm Black Resi 7,811In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm 12,127In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 120 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm 822In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm Black Resi 2,009In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm 1,856In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 4.7 uF 20 % 50 VDC - 55 C + 105 C 250 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=25ohm Blk Resin 503In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel