vPolyTan Tantalum Capacitors - Polymer

Results: 913
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 25 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 25volts 20% 70mohms maxESR Non-Stocked Lead-Time 12 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

47 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 117.5 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 25volts 20% 150mohms maxESR Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

22 uF 25 VDC SMD/SMT 20 % 1311 150 mOhms 55 uA 2 mm - 55 C + 105 C 3528 M0 Case T58 Reel
Vishay / Polytech Tantalum Capacitors - Polymer PRELIMINARYT55Z157M010C0040 Non-Stocked
Min.: 1
Mult.: 1
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 1.8 mm - 55 C + 105 C 7343 Z Case T55
Vishay / Polytech Tantalum Capacitors - Polymer PRELIMINARYT55Z157M6R3C0035 Non-Stocked
Min.: 1
Mult.: 1
150 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 1.8 mm - 55 C + 105 C 7343 Z Case T55
Vishay / Polytech Tantalum Capacitors - Polymer PRELIMINARYT55Z227M010C0040 Non-Stocked
Min.: 1
Mult.: 1
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 25volts 20% 100mohms maxESR Non-Stocked Lead-Time 20 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

47 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 117.5 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 25V 20% Non-Stocked Lead-Time 50 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

150 uF 25 VDC SMD/SMT 20 % 2924 70 mOhms 375 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% 55mohms maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

220 uF 10 VDC SMD/SMT 20 % 2924 55 mOhms 220 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 63V ESR 100mohms Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 200
Reel: 200

15 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 94.5 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 150mOhms Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

150 uF 30 VDC 450 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 50V ESR 100 Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

22 uF 50 VDC SMD/SMT 20 % 2917 110 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 50V ESR 100mohms Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 200
Reel: 200

22 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 110 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 200
Reel: 200

22 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 138.6 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 16V ESR 25 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
Reel: 400

220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 16V ESR 25mohms Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

220 uF 16 VDC 352 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 16V ESR 25mOhms Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

330 uF 16 VDC 528 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 35V ESR 70mohms Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

47 uF 35 VDC 164.5 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

470 uF 16 VDC 752 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 75V 100mohms max ESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

15 uF 75 VDC 112.5 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

150 uF 30 VDC SMD/SMT 20 % 2917 75 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 150mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

150 uF 30 VDC SMD/SMT 20 % 2917 150 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 105 C 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 25mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4.3 mm - 55 C + 105 C 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

470 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 752 uA 4.3 mm - 55 C + 105 C 7343 T54 Reel