OS-CON Aluminium Organic Polymer Capacitors

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 20VDC 120uF 20% 3750mA 752In Stock
Min.: 1
Mult.: 1
Reel: 1,000

120 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 18 mOhms 3.75 A - 55 C + 105 C 5.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 4200mA 384In Stock
Min.: 1
Mult.: 1
Reel: 500

180 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 11 mOhms 4.2 A - 55 C + 105 C 9.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 220uF 20% 3750mA 821In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 18 mOhms 3.75 A - 55 C + 105 C 6.9 mm 8 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 680uF 20% 6200mA 215In Stock
400Expected 05-08-2026
Min.: 1
Mult.: 1
Reel: 400

680 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 9 mOhms 6.2 A - 55 C + 105 C 5.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 810In Stock
Min.: 1
Mult.: 1
Reel: 1,000

120 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 17 mOhms 3.8 A - 55 C + 105 C 6.9 mm 8 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3900mA 900In Stock
Min.: 1
Mult.: 1
Reel: 900

120 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 15 mOhms 3.9 A - 55 C + 105 C 7.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% 4700mA 466In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 13 mOhms 4.7 A - 55 C + 105 C 9.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 270uF 20% 5350mA 270In Stock
Min.: 1
Mult.: 1
Reel: 400

270 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 12 mOhms 5.35 A - 55 C + 105 C 11.9 mm 8 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 470uF 20% 5900mA 347In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 10 mOhms 5.9 A - 55 C + 105 C 12.6 mm 10 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 82uF 20% 3750mA 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

82 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 18 mOhms 3.75 A - 55 C + 105 C 5.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 25mOhm 1030mA 654In Stock
Min.: 1
Mult.: 1
Reel: 400

120 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 25 mOhms 3.28 A - 55 C + 125 C 12.6 mm 10 mm SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA 498In Stock
Min.: 1
Mult.: 1
Reel: 400

68 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 11.9 mm 8 mm SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 72VDC 100uF 20% 28mOhm 980mA 400In Stock
800Expected 08-04-2026
Min.: 1
Mult.: 1
Reel: 400

100 uF 72 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 12.6 mm 10 mm SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 94In Stock
1,600On Order
Min.: 1
Mult.: 1
Reel: 400

82 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 12.6 mm 10 mm SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 16mOhm 3500mA 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 330uF ESR 16mohm 27,687In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 16 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.72 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 470uF ESR 10mohm 7,018In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can SEPC Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35volts 120uF ESR 18mohm 2,685In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 35 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 4.4 A - 55 C + 105 C 10 mm Can SEPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 820 uF 20% 16mOhm 3500mA 1,547In Stock
Min.: 1
Mult.: 1
Reel: 1,000

820 uF 2.5 VDC SMD/SMT 6.4 mm Aluminum Polymer Capacitors 20000 Hour 20 % 16 mOhms - 55 C + 105 C 6.3 mm Can SVPT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10volts 150uF ESR 35mohm 5,782In Stock
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 10 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.56 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 1350mA 16mOhms 2,026In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 4.3 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 180uf 16volts 3.3A OS-CON Polymer 2,577In Stock
2,000Expected 08-04-2026
Min.: 1
Mult.: 1
Reel: 1,000

180 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 22 mOhms 1.04 A - 55 C + 125 C 6.3 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 35mohm 3,241In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 16 VDC SMD/SMT 7.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.67 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 30mohm 5,185In Stock
3,500Expected 01-06-2026
Min.: 1
Mult.: 1
Reel: 500

180 uF 16 VDC SMD/SMT 7.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3.02 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF ESR 22mohm 3,573In Stock
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 16 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.02 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel