T520 Series Tantalum Capacitors - Polymer

Results: 643
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms
2,267In Stock
Cut Tape
₹265.60
₹183.44
₹150.95
₹140.44
₹125.16
Reel
₹122.29
Min.: 1
Mult.: 1
: 1,000
330 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms 2,000In Stock
2,000Expected 22-04-2027
Cut Tape
₹303.82
₹212.10
₹175.79
₹164.33
₹145.22
Reel
₹138.53
Min.: 1
Mult.: 1
: 1,000
470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=15mOhms
5,898In Stock
Cut Tape
₹238.85
₹164.33
₹133.76
₹125.16
₹108.92
Reel
₹104.14
Min.: 1
Mult.: 1
: 1,000
470 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms 1,249In Stock
Cut Tape
₹283.75
₹196.81
₹162.42
₹151.91
₹133.76
Reel
₹127.07
Min.: 1
Mult.: 1
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms
2,005In Stock
Cut Tape
₹259.87
₹198.72
₹163.37
₹152.86
₹133.76
Reel
₹128.02
Min.: 1
Mult.: 1
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms 1,128In Stock
6,000On Order
Cut Tape
₹117.51
₹107.96
Reel
₹107.96
Min.: 1
Mult.: 1
: 2,000
No
10 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms 6,000In Stock
Cut Tape
₹136.62
₹70.60
₹64.78
₹55.03
₹51.97
Reel
₹44.24
Min.: 1
Mult.: 1
: 2,000
No
33 uF 10 VDC SMD/SMT 20 % 1311 40 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=9mOhms 1,000In Stock
Cut Tape
₹463.37
₹334.39
₹289.49
₹255.09
₹228.34
Reel
₹220.70
Min.: 1
Mult.: 1
: 1,000
No
220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=15mOhms 1,000In Stock
Cut Tape
₹497.76
₹345.85
₹309.55
₹277.07
Reel
₹247.45
Min.: 1
Mult.: 1
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=200mOhms 2,034In Stock
Cut Tape
₹86.94
₹42.80
₹38.88
₹32.39
₹30.38
Reel
₹29.24
Min.: 1
Mult.: 1
: 2,000
100 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 15uF 1206 20% ESR=80mOhms
342In Stock
12,000On Order
Cut Tape
₹86.94
₹45.38
₹41.27
₹34.49
₹32.29
Reel
₹30.48
Min.: 1
Mult.: 1
: 2,000
15 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 15 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=100mOhms
1,332In Stock
8,000On Order
Cut Tape
₹92.67
₹46.15
₹42.04
₹35.06
₹33.06
Reel
₹32.87
Min.: 1
Mult.: 1
: 2,000
22 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 13.86 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=90mOhms
3,880In Stock
4,000Expected 20-01-2027
Cut Tape
₹107.00
₹55.03
₹50.35
₹42.23
₹39.74
Reel
₹36.31
Min.: 1
Mult.: 1
: 2,000
22 uF 6.3 VDC SMD/SMT 20 % 1206 90 mOhms 13.86 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=25mOhms 100In Stock
2,000Expected 30-11-2026
Cut Tape
₹131.85
₹73.47
₹67.45
₹56.46
₹52.74
Reel
₹49.87
Min.: 1
Mult.: 1
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1206 25 mOhms 55 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=70mOhms
3,849In Stock
6,000Expected 25-01-2027
Cut Tape
₹95.54
₹51.59
₹46.43
₹39.36
₹37.07
Reel
₹33.63
Min.: 1
Mult.: 1
: 2,000
47 uF 4 VDC SMD/SMT 20 % 1206 70 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=80mOhms
625In Stock
Cut Tape
₹86.94
₹42.80
₹38.88
₹32.39
₹30.38
Reel
₹28.57
Min.: 1
Mult.: 1
: 2,000
47 uF 4 VDC SMD/SMT 20 % 1206 80 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 68uF 1206 20% ESR=70mOhms
2,483In Stock
Cut Tape
₹95.54
₹47.39
₹43.18
₹36.11
₹33.92
Reel
₹32.10
Min.: 1
Mult.: 1
: 2,000
68 uF 2.5 VDC SMD/SMT 20 % 1206 70 mOhms 17 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1206 20% ESR=70mOhms 1,838In Stock
Cut Tape
₹236.94
₹167.20
₹144.27
₹126.11
Reel
₹93.34
Min.: 1
Mult.: 1
: 2,000
68 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 42.84 uA 1.6 mm - 55 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=70mOhms
1,320In Stock
6,000Expected 17-06-2027
Cut Tape
₹118.47
₹60.48
₹55.41
₹54.17
₹50.45
Reel
₹41.94
Min.: 1
Mult.: 1
: 2,000
100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms
1,175In Stock
Cut Tape
₹115.60
₹59.14
₹54.08
₹45.67
Reel
₹40.89
Min.: 1
Mult.: 1
: 2,000
100 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=40mOhms
2,482In Stock
Cut Tape
₹144.27
₹75.67
₹69.65
₹59.52
₹56.37
Reel
₹53.69
Min.: 1
Mult.: 1
: 2,000
150 uF 4 VDC SMD/SMT 20 % 1311 40 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=15mOhms
2,123In Stock
6,000Expected 06-07-2027
Cut Tape
₹165.28
₹111.78
₹90.29
₹83.31
Reel
₹63.73
Min.: 1
Mult.: 1
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1311 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=21mOhms
15In Stock
Cut Tape
₹135.67
₹70.60
₹64.97
₹55.32
₹52.26
Reel
₹49.49
Min.: 1
Mult.: 1
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1311 21 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=35mOhms
4,127In Stock
10,000Expected 17-06-2027
Cut Tape
₹109.87
₹55.60
₹50.92
₹42.90
₹42.61
Reel
₹39.08
Min.: 1
Mult.: 1
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1311 35 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=35mOhms
633In Stock
Cut Tape
₹145.22
₹75.86
₹69.84
₹59.62
₹56.46
Reel
₹53.88
Min.: 1
Mult.: 1
: 2,000
220 uF 4 VDC SMD/SMT 20 % 1311 35 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel