Electrolytic Capacitor 1000uF 25V Aluminium Organic Polymer Capacitors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V ESR=41 17,183In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 25 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 4000 Hour 20 % 41 mOhms 800 mA - 55 C + 135 C 8 mm Can Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 1000 uF 25 V 10x16.8 SMD High Vibration 1,095In Stock
Min.: 1
Mult.: 1
: 250

1000 uF 25 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Electrolytic Capacitors 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 25V 1000uF Hybrid Polymer 20% -55 / 125C AEC-Q200 1,645In Stock
Min.: 1
Mult.: 1
: 250

1000 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 55 C + 125 C A783 AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 2000 hrs 1,788In Stock
Min.: 1
Mult.: 1
: 1,200

1000 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% L/S=5mm AEC-Q200 53In Stock
2,500Expected 19-10-2026
Min.: 1
Mult.: 1
: 500

1000 uF 25 VDC Radial 15.7 mm (0.618 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 55 C + 125 C 10 mm Can ZSU-A AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 5000 hrs 1,487In Stock
Min.: 1
Mult.: 1
: 800

1000 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 2000 hrs 815In Stock
Min.: 1
Mult.: 1
: 800

1000 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% Anti-V Type AEC-Q200 53In Stock
2,000On Order
Min.: 1
Mult.: 1
: 250

1000 uF 25 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 55 C + 125 C 10 mm Vibration-Proof Can ZSU AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 25Vo 1000uF RAD 2KHr ESR=14 mOhms 2,874In Stock
2,500Expected 08-01-2027
Min.: 1
Mult.: 1

1000 uF 25 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5.1 A - 55 C + 105 C 10 mm Can A750 Bulk
Panasonic Aluminium Organic Polymer Capacitors SMD 25VDC 1000uf 125degC/135degC 4000h AEC-Q200
5,267On Order
Min.: 1
Mult.: 1
: 250

1000 uF 25 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 8 mOhms 6.1 A - 55 C + 135 C 10 mm Can ZUU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% AEC-Q200
731Expected 19-10-2026
Min.: 1
Mult.: 1
: 250

1000 uF 25 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 55 C + 125 C 10 mm Can ZSU AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 25VDC 1000uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200
7,728On Order
Min.: 1
Mult.: 1
: 250

1000 uF 25 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 8 mOhms 6.1 A - 55 C + 135 C 10 mm Vibration-Proof Can ZUU AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 5000 hrs
1,500Expected 27-07-2026
Min.: 1
Mult.: 1
: 100

1000 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Ammo Pack
Eaton Electronics Aluminium Organic Polymer Capacitors 1000UF 25V ESR=11
40Expected 28-05-2026
Min.: 1
Mult.: 1
: 200

Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 1000 uF 25 V 10x16.5 SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 1,500
: 250

B40950 - SMD Hybrid Reel
TDK Aluminium Organic Polymer Capacitors 1000 uF 25 V 10x16.5 SMD (AEC-Q200) Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 1,500
: 250

B40921 - SMD Hybrid Reel
TDK Aluminium Organic Polymer Capacitors 1000 uF 25 V 10x16.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
: 250

B40921 - SMD Hybrid, High Vibration Reel
Rubycon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% 10x15mm Non-Stocked
Min.: 1,000
Mult.: 1,000
1000 uF 25 VDC Radial 15 mm (0.591 in) Aluminum Polymer Capacitors 4000 Hour 20 % 11 mOhms 4.3 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% 10x16.5mm Non-Stocked
Min.: 1,000
Mult.: 1,000
1000 uF 25 VDC Radial 16.5 mm (0.65 in) Aluminum Polymer Capacitors 4000 Hour 20 % 11 mOhms 4.3 A - 55 C + 125 C 10 mm Can PKV