850 mA Aluminium Organic Polymer Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 56uF 20% SMD AEC-Q200 2,489In Stock
Min.: 1
Mult.: 1
: 1,000

56 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 850 mA - 55 C + 125 C 5 mm Can ZKU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 33uf 50volts OS-CON Polymer 3In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

33 uF 50 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 850 mA - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 33uF 35mOhms SMD 8x7mm 8In Stock
1,000Expected 02-11-2026
Min.: 1
Mult.: 1

33 uF 50 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 850 mA - 55 C + 125 C 8 mm Can SEK Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 33uF 2000Hrs 20% ESR=80mOhms 712In Stock
Min.: 1
Mult.: 1
: 1,000

33 uF 50 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 80 mOhms 850 mA - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 18uf 50volts 2.7A OS-CON Polymer Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1,000

18 uF 50 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 850 mA - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 18uF 20% 850mA 35mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1,000

18 uF 50 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 850 mA - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape