25 VDC Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,834
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25V 1200uF 20% ESR=11mOhms Hybrid Radial AEC-Q200 2,229In Stock
250Expected 15-02-2027
₹128.02
₹89.33
₹65.83
₹55.13
Min.: 1
Mult.: 1
Radial 1200 uF 20 % 25 VDC - 55 C + 135 C 11 mOhms 15.5 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 493In Stock
1,000Expected 17-06-2027
Cut Tape
₹145.22
₹96.50
₹71.18
₹58.85
Reel
₹52.36
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 17 mOhms 6.9 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 25V 33uF 3528 ESR=100mOhms 2,520In Stock
Cut Tape
₹170.06
₹117.51
₹100.32
₹87.32
Reel
₹67.64
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4,417In Stock
Cut Tape
₹107.96
₹67.16
₹44.43
Reel
₹41.08
₹38.79
Min.: 1
Mult.: 1
: 400
SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Anti-Vibe AEC-Q200 2,482In Stock
Cut Tape
₹340.12
₹242.67
₹194.90
₹179.62
Reel
₹145.22
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 150uF 20% THT Radial -55/+125C 2,113In Stock
₹183.44
₹180.57
₹150.00
₹127.07
₹109.87
Reel
₹98.41
Min.: 1
Mult.: 1
: 800
Radial 150 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 9 mm Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Anti-Vibe AEC-Q200 1,380In Stock
Cut Tape
₹305.73
₹221.65
₹178.66
₹164.33
Reel
₹149.04
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 22 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 25V 4.7uF 0805 20% ESR=300mOhms 16,989In Stock
Cut Tape
₹279.93
₹193.95
₹159.55
₹149.04
₹126.11
Reel
₹118.47
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 4.7 uF 20 % 25 VDC - 55 C + 105 C 300 mOhms 1 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 4,134In Stock
Cut Tape
₹195.86
₹138.53
₹118.47
₹104.14
Reel
₹89.52
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 25 VDC + 145 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 620 uF 25 V 10x12.5 SMD (AEC-Q200) 3,990In Stock
Cut Tape
₹235.03
₹166.24
₹143.31
₹125.16
Reel
₹109.87
Min.: 1
Mult.: 1
: 400
SMD/SMT 620 uF 20 % 25 VDC + 145 C 18 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 25Volt 15uF 3528 20% 125C ESR=90mOhms 4,000In Stock
Cut Tape
₹132.80
₹70.51
₹63.63
₹54.94
Reel
₹48.34
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms 5,951In Stock
Cut Tape
₹561.78
₹396.49
₹341.08
Reel
₹299.04
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 10 uF 10 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 4,990In Stock
Cut Tape
₹667.82
₹493.94
₹424.20
₹403.18
Reel
₹364.96
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 1,052In Stock
Cut Tape
₹137.58
₹93.06
₹67.74
₹67.26
Reel
₹57.13
₹47.77
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 7343 ESR=50mOhms AEC-Q200 1,381In Stock
Cut Tape
₹233.12
₹165.28
₹141.40
₹124.20
Reel
₹108.92
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 989In Stock
Cut Tape
₹137.58
₹93.06
₹72.13
Reel
₹61.34
₹49.20
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 820uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration 1,189In Stock
Cut Tape
₹247.45
₹163.37
₹133.76
₹116.56
Reel
₹116.56
₹100.32
Min.: 1
Mult.: 1
: 250
SMD/SMT 820 uF 20 % 25 VDC - 55 C + 150 C 15 mOhms 16.7 mm (0.657 in) AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 25V 20% 552In Stock
3,840On Order
Cut Tape
₹762.41
₹566.55
₹498.72
₹445.22
₹409.87
Reel
₹379.29
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% LG/Hi Rip AEC-Q200 2,353In Stock
₹210.19
₹142.35
₹116.56
₹104.14
₹87.23
Reel
₹74.81
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 330 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 150uF 20% THT Radial -55/+105C 891In Stock
₹171.97
₹170.06
₹140.44
₹119.43
₹103.18
Reel
₹94.01
Min.: 1
Mult.: 1
: 800
Radial 150 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 9 mm Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% 27mOhm AEC-Q200 3,973In Stock
Cut Tape
₹205.41
₹139.49
₹110.83
₹101.27
₹84.17
Reel
₹75.29
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Rip AEC-Q200 3,462In Stock
₹211.14
₹147.13
₹118.47
₹107.96
₹90.09
Reel
₹80.73
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 220 uF 20 % 25 VDC - 55 C + 125 C 22 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Anti-Vibe 2,608In Stock
Cut Tape
₹320.06
₹214.01
₹177.70
₹156.69
Reel
₹137.58
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms 24,164In Stock
₹85.03
₹45.67
₹40.60
₹32.96
₹30.48
Min.: 1
Mult.: 1
Radial 47 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 12 mm (0.472 in) Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 33uF 20% SMT V-Chip -55/+125C 1,524In Stock
Cut Tape
₹135.67
₹107.00
₹87.90
₹73.57
Reel
₹57.42
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.3 mm (0.209 in) 5.8 mm Reel, Cut Tape, MouseReel