63 VDC Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 2,189In Stock
₹83.12
₹55.13
₹39.74
₹32.67
₹30.29
Min.: 1
Mult.: 1
Radial 47 uF 20 % 63 VDC - 55 C + 150 C 45 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 47uF 20% THT Radial -55/+105C 1,416In Stock
₹286.62
₹285.66
₹234.07
₹197.77
₹170.06
Reel
₹170.06
Min.: 1
Mult.: 1
: 600
Radial 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 68uF 20% SMT V-Chip -55/+105C 923In Stock
Cut Tape
₹464.32
₹374.52
₹310.51
₹263.69
Reel
₹221.65
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 33uF 20% THT Radial -55/+105C 1,057In Stock
₹202.54
₹199.68
₹167.20
₹141.40
Reel
₹113.69
Min.: 1
Mult.: 1
: 600
Radial 33 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 56uF 20% THT Radial -55/+105C 841In Stock
₹226.43
₹187.26
₹160.51
₹140.44
Reel
₹132.80
₹131.85
Min.: 1
Mult.: 1
: 600
Radial 56 uF 20 % 63 VDC - 55 C + 105 C 22 mOhms 12.5 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=100mOhm 746In Stock
400Expected 13-05-2027
Cut Tape
₹522.60
₹365.92
₹315.28
₹277.07
Reel
₹257.96
Min.: 1
Mult.: 1
: 400
SMD/SMT 6.8 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 4000h AEC-Q200 2,460In Stock
₹192.04
₹130.89
₹105.09
₹95.35
₹79.39
Reel
₹70.99
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 47 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Hi Temp AEC-Q200 1,790In Stock
₹224.52
₹159.55
₹136.62
₹120.38
Reel
₹95.54
Min.: 1
Mult.: 1
Max.: 500
: 500
Radial 56 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 22uF 105degC VibeProof AEC-Q200 2,635In Stock
1,800Expected 05-11-2026
Cut Tape
₹125.16
₹80.06
₹61.34
₹55.32
Reel
₹55.32
Min.: 1
Mult.: 1
Max.: 900
: 900
SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 80 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 1,360In Stock
Cut Tape
₹290.44
₹207.32
₹167.20
₹153.82
Reel
₹123.25
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 82UF 63V ESR=25 1,802In Stock
Cut Tape
₹278.02
₹194.90
₹157.64
₹144.27
Reel
₹115.60
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 10000h AEC-Q200 2,711In Stock
₹187.26
₹122.29
₹95.25
₹86.37
₹71.66
Reel
₹66.02
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 47 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 2,947In Stock
Cut Tape
₹247.45
₹175.79
₹150.95
₹131.85
Reel
₹117.51
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 33 uF 20 % 63 VDC - 55 C + 150 C 40 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 47uF 20% ESR=30mOhms 893In Stock
Cut Tape
₹453.82
₹446.17
₹386.94
₹334.39
₹333.43
Reel
₹333.43
Min.: 1
Mult.: 1
: 400
SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 150uF RAD 2KHr ESR=48 mOhms 2,649In Stock
₹278.98
₹202.54
₹165.28
₹137.58
₹128.02
Min.: 1
Mult.: 1
Radial 150 uF 20 % 63 VDC - 55 C + 125 C 48 mOhms 16 mm (0.63 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% STD 4000h AEC-Q200 3,920In Stock
₹192.04
₹130.89
₹105.09
₹95.35
₹79.39
Reel
₹70.99
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200 7,566In Stock
Cut Tape
₹247.45
₹173.88
₹142.35
₹112.74
Reel
₹105.09
Min.: 1
Mult.: 1
: 400
SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 12.4 mm (0.488 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 47uF 20% THT Radial -55/+125C 409In Stock
₹301.91
₹300.95
₹246.49
₹208.28
₹179.62
Reel
₹159.55
Min.: 1
Mult.: 1
: 600
Radial 47 uF 20 % 63 VDC - 55 C + 125 C 35 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 56uF 20% SMT V-Chip -55/+105C 637In Stock
Cut Tape
₹244.58
₹242.67
₹201.59
₹171.02
₹148.09
Reel
₹136.62
Min.: 1
Mult.: 1
: 500
SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 3.3uF 20% 2312 E SR=200mOhm 952In Stock
Cut Tape
₹326.75
₹313.37
Reel
₹313.37
Min.: 1
Mult.: 1
: 500
SMD/SMT 3.3 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 82uF RAD 2KHr ESR=50 mOhms 2,219In Stock
₹236.94
₹167.20
₹137.58
₹113.69
₹107.96
Min.: 1
Mult.: 1
Radial 82 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=54 mOhms 18,398In Stock
Cut Tape
₹64.97
₹33.82
₹29.90
₹24.08
Reel
₹21.97
₹19.59
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 54 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=75mOhms 350In Stock
Cut Tape
₹863.68
₹689.80
₹633.43
Reel
₹632.47
₹555.09
Min.: 1
Mult.: 1
: 100
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 560uF AXI 3KHr ESR=92 mOhms AECQ200 3,136In Stock
₹806.36
₹586.62
₹500.63
₹416.55
Min.: 1
Mult.: 1
Axial 560 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 92 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vib AEC-Q200 4,333In Stock
Cut Tape
₹326.75
₹235.03
₹203.50
₹179.62
Reel
₹156.69
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape