Tantalum Capacitors - Polymer

Results: 7,133
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT52157M035M12T0100
611In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC SMD/SMT 20 % 3024 100 mOhms 525 uA 2 mm - 55 C + 105 C 7360 M1 Code T52
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 13,381In Stock
6,000Expected 23-11-2026
Min.: 1
Mult.: 1
: 3,000

470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms 36,962In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms 19,124In Stock
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 24,514In Stock
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13,286In Stock
Min.: 1
Mult.: 1
: 2,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms 6,410In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

560 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 140 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=50mOhms 5,880In Stock
4,000Expected 29-04-2027
Min.: 1
Mult.: 1
Max.: 1,000
: 500

150 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms 4,442In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm 4,404In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 207.9 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm 8,746In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 10% ESR=35mOhms 2,835In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
330 uF 2.5 VDC SMD/SMT 10 % 1311 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3,557In Stock
Min.: 1
Mult.: 1
: 2,500

220 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA 10,704In Stock
9,000Expected 12-10-2026
Min.: 1
Mult.: 1
: 3,000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 125 C 7343 D2 Case TDC Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 1,034In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms AEC-Q200 1,147In Stock
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 250 uA 2.8 mm - 55 C + 125 C 7343 D Coded T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR 859In Stock
Min.: 1
Mult.: 1
: 1,000

220 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 352 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 ESR=40Ohms Blk Resin 568In Stock
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.9 mm + 125 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 7343 ESR=50mOhms AEC-Q200 1,451In Stock
Min.: 1
Mult.: 1
: 500

68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Coded T598 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=100mOhm 1,092In Stock
Min.: 1
Mult.: 1
: 400

6.8 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 42.8 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2924 E SR=70mOhm 3,780In Stock
1,600Expected 20-08-2026
Min.: 1
Mult.: 1
: 800

220 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 352 uA 2 mm - 55 C + 105 C 7360 4 Case TCN Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 20% ESR=50mOhms 4,395In Stock
Min.: 1
Mult.: 1
: 2,500

68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 2,390In Stock
7,000Expected 24-09-2026
Min.: 1
Mult.: 1
: 1,000

15 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 52.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm 2,117In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 188 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=9mOhms 17,996In Stock
Min.: 1
Mult.: 1
: 1,000

150 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel