2.2 uF Tantalum Capacitors - Polymer

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 1210 ESR=300mOhm Black Resin 2,667In Stock
Cut Tape
₹147.13
₹85.70
₹72.04
₹62.67
Reel
₹54.46
Min.: 1
Mult.: 1
: 2,000
2.2 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
Vishay T55B225M050C0200
Vishay Tantalum Capacitors - Polymer T55B225M050C0200 857In Stock
₹133.76
₹91.15
₹66.30
₹54.94
Min.: 1
Mult.: 1
2.2 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 11 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
KYOCERA AVX Tantalum Capacitors - Polymer 35V 2.2uF 20% 1210 E SR=200mOhm Black Res 2,267In Stock
4,000Expected 18-01-2027
Cut Tape
₹177.70
₹122.29
₹105.09
₹91.24
₹83.22
Reel
₹79.58
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
2.2 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 7.7 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 1311 20% ESR=200mohms 3,082In Stock
Cut Tape
₹150.95
₹79.68
₹73.37
₹62.87
₹59.52
Reel
₹56.85
Min.: 1
Mult.: 1
: 2,000
2.2 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 11 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 2312 E SR=300mOhm 663In Stock
Cut Tape
₹210.19
₹148.09
₹125.16
₹110.83
Reel
₹95.54
Min.: 1
Mult.: 1
: 500
2.2 uF 50 VDC SMD/SMT 20 % 2312 300 mOhms 11 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 2.2uF 20% 2312 E SR=200mOhm 48In Stock
500Expected 25-03-2027
Cut Tape
₹256.05
₹188.21
₹165.28
₹150.00
Reel
₹122.29
Min.: 1
Mult.: 1
: 500
2.2 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 13.9 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AEC-Q200 1,020In Stock
Cut Tape
₹134.71
₹70.41
₹64.78
₹55.13
₹52.16
Reel
₹49.30
Min.: 1
Mult.: 1
: 2,000
2.2 uF 50 VDC SMD/SMT 20 % 1311 150 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=200mOhms AEC-Q200 1,952In Stock
Cut Tape
₹123.25
₹63.06
₹57.80
₹49.01
₹46.24
Reel
₹43.95
Min.: 1
Mult.: 1
: 2,000
2.2 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms AECQ200 3,188In Stock
Cut Tape
₹107.00
₹53.79
₹49.20
₹41.37
₹38.98
Reel
₹36.88
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000
2.2 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=200mOhms AECQ200 2,833In Stock
Cut Tape
₹131.85
₹68.02
₹62.48
₹53.12
₹50.25
Reel
₹49.39
Min.: 1
Mult.: 1
: 2,000
2.2 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 2.2uF 20% 1210 E SR=200mOhm
4,000Expected 20-05-2027
Cut Tape
₹144.27
₹87.23
₹73.66
₹61.62
₹57.61
Reel
₹52.93
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
2.2 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 7.7 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AECQ200
3,953Expected 24-12-2026
Cut Tape
₹136.62
₹76.05
₹69.94
₹59.43
Reel
₹50.64
Min.: 1
Mult.: 1
: 2,000
2.2 uF 50 VDC SMD/SMT 20 % 1311 150 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF ESR=300Ohms cross to TCQB225M050R0300E AEC-Q200
2,000Expected 11-02-2027
Cut Tape
₹157.64
₹109.87
₹80.73
₹67.55
₹63.06
Reel
₹59.81
Min.: 1
Mult.: 1
: 2,000
2.2 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 2312 E SR=300mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Reel
₹178.66
Min.: 500
Mult.: 500
: 500
2.2 uF 50 VDC 11 uA TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 2.2uF 20% 2312 E SR=200mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Reel
₹227.39
Min.: 500
Mult.: 500
: 500
2.2 uF 63 VDC 13.9 uA TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 2312 ESR=300mOhm Non-Stocked
Reel
₹144.27
₹137.58
Min.: 3,000
Mult.: 3,000
: 3,000
2.2 uF 50 VDC SMD/SMT 20 % 2312 300 mOhms 11 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 2.2uF 20% 2312 ESR=200mOhm Non-Stocked
Reel
₹199.68
₹190.12
Min.: 3,000
Mult.: 3,000
: 3,000
2.2 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 13.9 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
₹99.36
₹67.07
₹48.82
₹40.51
₹37.64
Reel
₹30.76
Min.: 1
Mult.: 1
: 2,000
2.2 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=200mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
₹96.50
₹63.92
₹46.15
₹38.02
₹35.25
Reel
₹27.99
Min.: 1
Mult.: 1
: 2,000
2.2 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=200mOhms AECQ200 Non-Stocked Lead-Time 25 Weeks
Cut Tape
₹99.36
₹67.55
₹49.11
₹40.70
₹37.93
Reel
₹34.59
Min.: 1
Mult.: 1
: 2,000
2.2 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF ESR=300Ohms cross to TCQB225M050S0300E AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
₹59.71
Min.: 2,000
Mult.: 2,000
: 2,000
2.2 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 20% SnPb 5% Pb min ESR=150mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
₹175.79
₹167.20
Min.: 2,000
Mult.: 2,000
: 2,000
No
2.2 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 20% SnPb 5% Pb min ESR=200mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
₹172.93
₹164.33
Min.: 2,000
Mult.: 2,000
: 2,000
No
2.2 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 20% SnPb 5% Pb min ESR=150mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
₹215.92
Min.: 2,000
Mult.: 2,000
: 2,000
No
2.2 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 20% SnPb 5% Pb min ESR=200mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
₹213.05
Min.: 2,000
Mult.: 2,000
: 2,000
No
2.2 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel