270 uF Tantalum Capacitors - Polymer

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Panasonic Industry Tantalum Capacitors - Polymer 2volts 270uF ESR 6mohm 2,180In Stock
Cut Tape
₹327.70
₹230.25
₹191.08
₹178.66
Reel
₹141.40
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
270 uF 2.5 VDC SMD/SMT 20 % 1210 6 mOhms 67.5 uA 1.9 mm - 55 C + 105 C 3528 B2S Case TPSF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2volts 270uF ESR 9mohm 1,293In Stock
2,000Expected 13-11-2026
Cut Tape
₹258.91
₹178.66
₹146.18
₹136.62
Reel
₹106.05
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
270 uF 2 VDC SMD/SMT 20 % 1210 9 mOhms 54 uA 1.9 mm - 55 C + 85 C 3528 B2S Case TPSF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP 323In Stock
2,000Expected 03-09-2027
Cut Tape
₹441.39
₹318.15
₹276.11
₹243.63
Reel
₹199.68
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
270 uF 2.5 VDC SMD/SMT 20 % 1210 6 mOhms 67.5 uA 1.9 mm - 55 C + 105 C 3528 B2S Case TPSF Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 270uF 1311 20% ESR=06mOhms
21,999On Order
Cut Tape
₹377.38
₹267.51
₹223.56
₹210.19
Reel
₹172.93
Min.: 1
Mult.: 1
: 2,000
270 uF 2.5 VDC SMD/SMT 20 % 1411 6 mOhms 67.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2V 270uF 1311 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
₹389.80
₹277.07
₹232.16
₹217.83
Reel
₹180.57
Min.: 1
Mult.: 1
: 2,000
270 uF 2 VDC SMD/SMT 20 % 1210 6 mOhms 54 uA 1.9 mm - 55 C + 105 C 3528 B Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2V 270uF 1311 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Reel
₹169.11
Min.: 2,000
Mult.: 2,000
: 2,000
270 uF 2 VDC SMD/SMT 20 % 1210 9 mOhms 54 uA 1.9 mm - 55 C + 105 C 3528 B Case T528 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 270uF 1311 20% ESR=09mOhms Non-Stocked Lead-Time 25 Weeks
Reel
₹172.93
Min.: 2,000
Mult.: 2,000
: 2,000
270 uF 2.5 VDC SMD/SMT 20 % 1411 9 mOhms 67.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T528 Reel