1311 Tantalum Capacitors - Polymer

Results: 672
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 1,044In Stock
1,200Expected 10-07-2026
Min.: 1
Mult.: 1
: 100

100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms 3,699In Stock
Min.: 1
Mult.: 1
: 3,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms 4,354In Stock
Min.: 1
Mult.: 1
: 3,000

33 uF 10 VDC SMD/SMT 20 % 1311 40 mOhms 33 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=200mOhms 6,144In Stock
Min.: 1
Mult.: 1
: 2,000

3.3 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 16.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AECQ200 3,829In Stock
Min.: 1
Mult.: 1
: 2,000

2.2 uF 50 VDC SMD/SMT 20 % 1311 150 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=150mOhms AECQ200 5,217In Stock
Min.: 1
Mult.: 1
: 2,000

3.3 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 1311 20% ESR=35mOhm 3,268In Stock
Min.: 1
Mult.: 1
: 3,000

150 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 94.5 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5V 220uF 20% 30mOhm 1400mA 4,665In Stock
Min.: 1
Mult.: 1
: 2,500

220 uF 2.5 VDC SMD/SMT 20 % 1311 30 mOhms 55 uA 1.1 mm - 55 C + 105 C 3528 BIS Case TPS Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms AEC-Q200 4,090In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms 64,204In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms AEC-Q200 3,177In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 138.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz 3,257In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPB Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 20% ESR=100mOhms 4,532In Stock
Min.: 1
Mult.: 1
: 3,000

22 uF 6.3 VDC SMD/SMT 20 % 1311 100 mOhms 13.9 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms AEC-Q200 3,384In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=18mOhms 3,888In Stock
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1311 18 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=200mOhms 1,911In Stock
Min.: 1
Mult.: 1
: 2,500

150 uF 6.3 VDC SMD/SMT 20 % 1311 200 mOhms 94.5 uA 1.4 mm - 55 C + 105 C 3528 M Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=7mOhms 2,978In Stock
Min.: 1
Mult.: 1
: 3,000

33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.79 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA 13,862In Stock
Min.: 1
Mult.: 1
: 2,500

150 uF 6.3 VDC SMD/SMT 20 % 1311 30 mOhms 94.5 uA 1.1 mm - 55 C + 105 C 3528 BIS Case TPS Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms 11,554In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 2.5 VDC SMD/SMT 20 % 1311 40 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 1,283In Stock
Min.: 1
Mult.: 1
: 100
No
100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1411 10% ESR=35mOhms 1,241In Stock
Min.: 1
Mult.: 1
: 100
No
330 uF 2.5 VDC SMD/SMT 10 % 1311 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=40mOhms 1,147In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1311 40 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=70mOhms 1,714In Stock
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms 425In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=35mOhms 61In Stock
2,000Expected 23-07-2026
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel