2815 Tantalum Capacitors - Polymer

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=15mOhms AEC-Q200 996In Stock
Min.: 1
Mult.: 1
: 1,000

220 uF 2.5 VDC SMD/SMT 20 % 2815 15 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 V Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=12mOhms AEC-Q200 940In Stock
Min.: 1
Mult.: 1
: 1,000

220 uF 2.5 VDC SMD/SMT 20 % 2815 12 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 967In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6 VDC SMD/SMT 20 % 2815 25 mOhms 282 uA 4 mm - 55 C + 125 C 7343 X Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=18mOhms 7343-20 20% AEC-Q200 1,800In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

220 uF 4 VDC SMD/SMT 20 % 2815 18 mOhms 88 uA 1.9 mm + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=15mOhms 7343-20 20% AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

220 uF 4 VDC SMD/SMT 20 % 2815 15 mOhms 88 uA 1.9 mm + 125 C 7343 V Case T598 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP 27,123In Stock
Min.: 1
Mult.: 1
: 4,000

47 uF 35 VDC SMD/SMT 20 % 2815 100 mOhms 164.5 uA 1.4 mm - 55 C + 105 C 7343 B1S Case TQS Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35V 68uF 20% 1200mA 1,800In Stock
3,000Expected 16-11-2026
Min.: 1
Mult.: 1
: 3,000

68 uF 35 VDC SMD/SMT 20 % 2815 100 mOhms 238 uA 1.9 mm - 55 C + 105 C 7343 D2S Case TQS Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms 1,985In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 80 uA 1.9 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 1,119In Stock
500Expected 21-05-2027
Min.: 1
Mult.: 1
Max.: 1,000
: 500

10 uF 50 VDC SMD/SMT 20 % 2815 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 790In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2815 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% 7343-31 -55 /125C ESR=25mOhms AEC-Q200 923In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 208 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 25V 47uF 20% 7343-31 -55 /125C ESR=60mOhms AEC-Q200 604In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

47 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 25V 47uF 20% 7343-31 -55 /125C ESR=60mOhms AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 500

47 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 /125C ESR=9mOhms AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2815 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 /125C ESR=9mOhms AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2815 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=9mOhms AEC-Q200 2,043In Stock
Min.: 1
Mult.: 1
: 1,000

220 uF 2.5 VDC SMD/SMT 20 % 2815 9 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 3,000In Stock
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 117.5 uA 2.8 mm - 55 C + 150 C 7343 D Case T523 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms 889In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 48 uA 1.9 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 56uF 20% 7343-15 -55 / +105 ESR=100mOhms AEC-Q200 1,243In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

56 uF 35 VDC SMD/SMT 20 % 2815 100 mOhms 196 uA 1.4 mm - 55 C + 105 C 7343 W Case T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 20% 100mOhms -55C/+125C 698In Stock
Min.: 1
Mult.: 1
: 1,000

68 uF 20 VDC SMD/SMT 20 % 2815 100 mOhms 136 uA 1.4 mm - 55 C + 125 C 7343 W Case T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% 9mOhms -55C/+125C AEC-Q200 371In Stock
Min.: 1
Mult.: 1
: 500

680 uF 2.5 VDC SMD/SMT 20 % 2815 9 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% 7343-31 -55 /125C ESR=25mOhms AEC-Q200 347In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 208 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% 9mOhms -55C/+125C AEC-Q200 384In Stock
500Expected 03-06-2027
Min.: 1
Mult.: 1
Max.: 1,000
: 500

680 uF 2.5 VDC SMD/SMT 20 % 2815 9 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 97In Stock
4,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

470 uF 6 VDC SMD/SMT 20 % 2815 25 mOhms 282 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 6.3V Case V ESR-25mOhms 664In Stock
Min.: 1
Mult.: 1
: 800

330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel, Cut Tape, MouseReel