A Case Tantalum Capacitors - Polymer

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm Black Resin 2,813In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 5,361In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 15uF 1206 20% ESR=80mOhms 46,690In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 15 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm 8,532In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 20.8 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms 8,000In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 6.3 VDC SMD/SMT 20 % 1206 80 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 2,077In Stock
Min.: 1
Mult.: 1
: 2,000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=150mOhms 342In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1206 150 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 22uF 20% 1206 ESR =300mOhm 1,081In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 8.8 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 33uF 1206 20% ESR=70mOhms 1,770In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 4 VDC SMD/SMT 20 % 1206 70 mOhms 13.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% A Case 200 Max. ESR 1,842In Stock
Min.: 1
Mult.: 1
: 2,000

68 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 27.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm 2,865In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% A Case 200 Max. ESR 2,943In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 6.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms 618In Stock
Min.: 1
Mult.: 1
: 2,000
No
33 uF 6.3 VDC SMD/SMT 20 % 1206 80 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=100mOhms 1,036In Stock
Min.: 1
Mult.: 1
: 2,000
No
22 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 13.86 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms 1,00,464In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

10 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms 1,00,824In Stock
74,000Expected 22-12-2026
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin 38,645In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

3.3 uF 35 VDC SMD/SMT 20 % 1206 500 mOhms 11.6 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm 10,601In Stock
1,04,000On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

10 uF 25 VDC SMD/SMT 20 % 1206 150 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm 12,613In Stock
50,000On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

10 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 16 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=25mOhms 33,803In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1206 25 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=45mOhms 55,076In Stock
1,05,001On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1206 45 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 13,755In Stock
42,600On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=70mOhms 15,744In Stock
32,000Expected 28-09-2026
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

33 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 22uF 1206 20% ESR=200mOhms 2,935In Stock
12,000Expected 24-11-2026
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

22 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 35.2 uA 0.8 mm - 55 C + 105 C 3216 A Case TF08 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 10uF 20% 105C 3216 ESR=200mOhms 3,056In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

10 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 16 uA 1.6 mm - 55 C + 105 C 3216 A Case T521 Reel, Cut Tape, MouseReel