R413R32205000K

KEMET
80-R413R32205000K
R413R32205000K

Mfr.:

Description:
Safety Capacitors 1kV 0.22uF LS=27.5mm 10% Y2 Met Polyp AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.22 uF
X1, Y2
300 VAC
Through Hole
27.5 mm (1.083 in)
1 kVDC
32 mm
13 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
22 mm
R41
AEC-Q200
Tray
Brand: KEMET
Life: 1000 Hours
Product Type: Safety Capacitors
Factory Pack Quantity: 288
Type: EMI Suppression Capacitor
Part # Aliases: 413R32205000K
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532250020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R41 & R46 Series Film Capacitors

KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
864
Expected 02-02-2027
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹241.72 ₹241.72
₹169.11 ₹1,691.10
₹142.35 ₹7,117.50
₹123.25 ₹12,325.00
₹109.87 ₹63,285.12
₹107.00 ₹1,23,264.00

Similar Products