100 pF Safety Capacitors

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 100pF K tol
500Expected 18-09-2026
Min.: 1
Mult.: 1

100 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
TDK Safety Capacitors D: 6.5mm X1/Y1 100pF B 10% LS:10mm
1,950On Order
Min.: 1
Mult.: 1

100 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
Vishay / BC Components Safety Capacitors
9,990Expected 19-10-2026
Min.: 1
Mult.: 1
: 1,000

100 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 100pF X440 Y300VAC 10% Y5S
10,000Expected 18-01-2027
Min.: 1
Mult.: 1

100 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / BC Components Safety Capacitors 100PF 300V 10% 7.5MM
10,800On Order
Min.: 1
Mult.: 1
: 1,000

100 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY2 Ammo Pack
Walsin Safety Capacitors 2211 MLCC NPO 100 pF, '+/- 5% 6K V T&R SAF
497On Order
Min.: 1
Mult.: 1
: 500

100 pF 250 VAC SMD/SMT 6 kVDC 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 5 % - 55 C + 125 C 2211 (5728 metric) S2 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 100pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

100 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

100 pF 250 VAC Radial 5 mm (0.197 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 4.0mm max Thick B (JIS) 300Vac(r.m.s.) 100pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

100 pF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

100 pF 250 VAC Radial 5 mm (0.197 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 4.0mm max Thick B (JIS) 250Vac(r.m.s.) 100pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

100 pF 250 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors B/100pF / +/-10%/300Vac Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

100 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors D: 6.5mm X1/Y1 100pF B 10% LS:10mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

100 pF Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 6.5mm X1/Y2 100pF B 10% LS:7.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

100 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CS45 Bulk
TDK Safety Capacitors D: 7mm X1/Y2 100pF 10% LS:7.5mm AECQ200
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

100 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
Vishay / BC Components Safety Capacitors F 500V 100PF 10% Y5R BULK E3 Non-Stocked
Min.: 1
Mult.: 1

100 pF Radial 5 mm (0.197 in) 500 VDC Safety Radial Leaded Ceramic Disc Capacitors Y5R 10 % - 30 C + 125 C F Bulk
Vishay / BC Components Safety Capacitors F 500V 100PF 10% Y5R REEL E3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

100 pF Radial 5 mm (0.197 in) 500 VDC Safety Radial Leaded Ceramic Disc Capacitors Y5R 10 % - 30 C + 125 C F Reel, Cut Tape
Vishay / BC Components Safety Capacitors F 500V 100PF 10% Y5R AMMO E3 Non-Stocked
Min.: 1
Mult.: 1
: 2,000

100 pF Radial 5 mm (0.197 in) 500 VDC Safety Radial Leaded Ceramic Disc Capacitors Y5R 10 % - 30 C + 125 C F Ammo Pack
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 100PF 10% Y5S REEL E3 Non-Stocked
Min.: 10,000
Mult.: 500
: 500

100 pF X1, Y1 760 VAC, 500 VAC Radial 12.5 mm (0.492 in) Safety Ceramic Disc Capacitors Y5S 10 % Straight - 40 C + 125 C VY1 Reel
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 100PF 10% Y5S REEL E3 Non-Stocked Lead-Time 22 Weeks
Min.: 10,000
Mult.: 500
: 500
100 pF X1, Y1 760 VAC, 500 VAC Radial 12.5 mm (0.492 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY1 Reel
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 100PF 10% Y5S AMMO E3 Non-Stocked
Min.: 10,500
Mult.: 750
: 750

100 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5S 10 % Straight - 40 C + 125 C VY1 Ammo Pack
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 100PF 10% Y5S AMMO E3 Non-Stocked
Min.: 1
Mult.: 1
: 750

100 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY1 Ammo Pack
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 100PF 10% Y5S AMMO E3 Non-Stocked
Min.: 10,500
Mult.: 750
: 750
100 pF X1, Y2 440 VAC, 300 VAC Radial 12.5 mm (0.492 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Inside Kinked - 40 C + 125 C VY1 Ammo Pack
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 100PF 10% Y5S BULK E3 Non-Stocked
Min.: 12,000
Mult.: 3,000
100 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5S 10 % - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1,000

100 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape