B32923P3205K000

TDK
871-B32923P3205K000
B32923P3205K000

Mfr.:

Description:
Safety Capacitors 305VAC 2uF 10% LS=22.5mm MKP X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
2 uF
305 VAC
Radial
22.5 mm (0.886 in)
630 VDC
26.5 mm
14.5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 55 C
+ 125 C
29.5 mm
B3292*P/Q - X2 High Temp
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 260
Subcategory: Capacitors
Type: EMI Suppression Capacitor
Part # Aliases: B32923P3205K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3292xP/Q MKP EMI Suppression Capacitors

TDK B3292xP/Q MKP EMI Suppression Capacitors are AEC-Q200-compliant devices with good self-healing properties and small dimensions. The construction consists of a polypropylene dielectric with a UL 94V-0 plastic case and epoxy resin sealing. Typical applications for TDK B3292xP/Q MKP EMI Suppression Capacitors include X2 class for interference suppression, across-the-line, severe ambient conditions, and medical.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹185.43 ₹185.43
₹125.79 ₹1,257.90
₹102.50 ₹5,125.00
₹86.56 ₹8,656.00
₹81.91 ₹42,593.20
₹78.08 ₹81,203.20
₹76.41 ₹1,58,932.80
₹71.66 ₹3,72,632.00
₹70.63 ₹7,16,188.20