2.2 uF - 40 C Safety Capacitors

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors 2.2uF 20% 305Vac MKP X2, LS 21.5MM 41,254In Stock
₹164.33
₹90.86
₹78.82
₹69.74
Min.: 1
Mult.: 1
2.2 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3292 C/D - X2 Standard Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 310VAC 2200nF 10% 1,356In Stock
₹253.18
₹240.76
₹216.88
₹194.90
₹193.95
Min.: 1
Mult.: 1
2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 21 mm WCAP-FTXX Bulk
KEMET Safety Capacitors 2.2uF 440VAC 10% X2 Rad
1,276In Stock
₹713.68
₹530.25
₹440.44
₹419.42
Min.: 1
Mult.: 1
2.2 uF X2 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Tray
KEMET Safety Capacitors 310VAC 2.2uF ls=22.5mm 20%
1,524In Stock
₹274.20
₹189.17
₹155.73
₹128.98
Reel
₹128.98
Min.: 1
Mult.: 1
: 200
2.2 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F861 Ammo Pack
KEMET Safety Capacitors 300vac 2.2uF 20% LS 27.5mm
652In Stock
₹495.85
₹359.23
₹304.77
₹270.38
Min.: 1
Mult.: 1
2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm F861 Bulk
Vishay / BC Components Safety Capacitors F339X2 2.2 F 20 305Vac 49In Stock
₹362.10
₹260.82
₹226.43
₹173.88
Min.: 1
Mult.: 1
2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC, 850 VDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 40 C + 105 C 28 mm F339X2 305V
Vishay / BC Components Safety Capacitors MKP F340X1 2.2 F 10 480Vac 68In Stock
₹1,269.73
₹963.04
₹856.99
₹745.21
Min.: 1
Mult.: 1
2.2 uF 480 VAC Radial 37.5 mm (1.476 in) 800 VDC 42 mm 21.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 38.5 mm F340X1 Tray
Vishay / BC Components Safety Capacitors 2.2uF 10% 480V 71In Stock
₹1,269.73
₹963.04
₹856.99
₹745.21
Min.: 1
Mult.: 1
2.2 uF 480 VAC Radial 37.5 mm (1.476 in) 800 VDC 42 mm 21.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 38.5 mm F340X1 Tray
KEMET Safety Capacitors 310 VAC 630 VDC 2.2uF 10%
902In Stock
₹244.58
₹175.79
₹144.27
₹121.34
Min.: 1
Mult.: 1
2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 310 Tray
Vishay / BC Components Safety Capacitors 2.2uF 305Vac 20% 41In Stock
₹576.11
₹404.13
₹348.72
₹300.00
₹275.16
Min.: 1
Mult.: 1
2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 28 mm F340X2 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 2.2uF 20%
437In Stock
₹257.96
₹182.48
₹156.69
₹137.58
Min.: 1
Mult.: 1
2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 310 Tray
KEMET Safety Capacitors 275vac 2.2uF 10%
124In Stock
₹566.55
₹397.45
₹342.03
₹300.00
Min.: 1
Mult.: 1
2.2 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C R46 X2 275 Tray
KEMET Safety Capacitors 630V 2.2uF 20% LS=27.5mm 1,507In Stock
₹222.61
₹151.91
₹124.20
₹105.09
Min.: 1
Mult.: 1
2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 2,2uF 20% LS27,5 205In Stock
1,760Expected 14-12-2027
₹300.95
₹210.19
₹173.88
₹152.86
Min.: 1
Mult.: 1
2.2 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 16 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 32 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors 2.2uF 10% 305Vac MKP Suppression X2 1,590In Stock
₹427.06
₹307.64
₹266.56
₹232.16
Min.: 1
Mult.: 1
2.2 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 12 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors FILM CAP MKP X2 2.2 F 20 305Vac LS 21.5mm 800In Stock
₹197.77
₹134.71
₹108.92
₹100.32
Min.: 1
Mult.: 1
2.2 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3292*C/D - X2 Standard Bulk
Vishay / Roederstein Safety Capacitors 2.2uF 310Vac 10% X2 282In Stock
₹903.81
₹677.38
₹595.21
₹559.86
Min.: 1
Mult.: 1
2.2 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 32.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 18 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 2.2uF 253V 10% 366In Stock
₹1,037.56
₹790.12
₹722.28
₹697.44
Min.: 1
Mult.: 1
2.2 uF X2 253 VAC Axial 630 VDC 41.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
TDK Safety Capacitors 2.2uF 305volts 10% X2 1,374In Stock
₹309.55
₹216.88
₹178.66
₹150.95
Min.: 1
Mult.: 1
2.2 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 2.2uF 305volts 20% X2 1,162In Stock
₹281.84
₹195.86
₹161.46
₹136.62
Min.: 1
Mult.: 1
2.2 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm B3292 C/D - X2 Standard Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 2.2uF X2 10% 187In Stock
₹244.58
₹192.99
₹130.89
₹108.92
Min.: 1
Mult.: 1
2.2 uF 310 VAC Radial 630 VDC 26.5 mm 15 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm WCAP-FTXH Bulk
TDK Safety Capacitors 2.20uF 10% 305Vac MKP Suppression X2 1,202In Stock
₹285.66
₹198.72
₹163.37
₹139.49
Min.: 1
Mult.: 1
2.2 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29 mm B3292*M/N - X2 Compact Humidity Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 2.2uF 10% 310VAC 1,778In Stock
₹283.75
₹251.27
₹222.61
₹197.77
Min.: 1
Mult.: 1
2.2 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 25 mm WCAP-FTXX Bulk
KEMET Safety Capacitors 440V 1kVDC 2.2uF 20% LS=37.5mm
494In Stock
₹975.46
₹739.48
₹624.83
₹599.04
Min.: 1
Mult.: 1
2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 38 mm PHE844 Tray
KEMET Safety Capacitors 275volts 2.2uF 20%
3,190In Stock
13,200On Order
₹191.08
₹130.89
₹106.05
₹88.47
Min.: 1
Mult.: 1
2.2 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Bulk