Polyester Safety Capacitors

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / Roederstein Safety Capacitors 1uF 10% 310VAC X2 141In Stock
Min.: 1
Mult.: 1
: 200

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 X2 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 0.15uF 253V 10% 1,441In Stock
Min.: 1
Mult.: 1

0.15 uF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.68 F 10 305Vac LS 27.5mm 1,290In Stock
Min.: 1
Mult.: 1
: 350

680 nF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors .047UF 253V 20% 913In Stock
Min.: 1
Mult.: 1
: 1,500

0.047 uF X2 253 VAC Axial 630 VDC 19 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 100 C F1773 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 0.22uF 253V 10% 1,559In Stock
Min.: 1
Mult.: 1

0.22 uF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors 0.1uF 300V 20% 1,360In Stock
Min.: 1
Mult.: 1

0.1 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 55 C + 100 C 11 mm F1710 Bulk
Vishay / Roederstein Safety Capacitors .15uF 310Vac 10% X2 488In Stock
Min.: 1
Mult.: 1

0.15 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 16.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 7 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .33uF 310Vac 20% X2
75In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 18 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .47uF 310Vac 20% X2 137In Stock
Min.: 1
Mult.: 1

0.47 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 19 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 9 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .68uF 310Vac 10% x2 63In Stock
Min.: 1
Mult.: 1

0.68 uF X2 275 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.3 mm 23.3 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C 13 mm F1772-2000 Bulk
Vishay / Roederstein Safety Capacitors 1.5uF 310Vac 10% X2 40In Stock
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 28.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15.5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .068uF 310Vac 10% X2 387In Stock
Min.: 1
Mult.: 1

0.068 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 13.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 7 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors X2 MKT 330nF + / - 20% 310Vac Pitch 15mm 171In Stock
Min.: 1
Mult.: 1

0.33 uF 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 22.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors X2 MKT 330nF + / - 10% 253Vac AXIAL ENCASED 500In Stock
Min.: 1
Mult.: 1
: 500

0.33 uF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 55 C + 100 C F1773 Reel, Cut Tape
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.22 F 10 305Vac LS 22.5mm 2,855In Stock
Min.: 1
Mult.: 1
: 600

220 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors FILM CAP 2 15uF 10% 305Vac LS 37.5mm 2,472In Stock
Min.: 1
Mult.: 1

0.22 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 0.33uF 10% L/S=15mm 2,788In Stock
Min.: 1
Mult.: 1

0.33 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.47uF 1 0% 305Vac LS 27.5mm 812In Stock
Min.: 1
Mult.: 1

470 nF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 1.5uF 20% 530Vac LS 57.5mm 1,234In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 41.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Vishay / Roederstein Safety Capacitors .1uF 310Vac 10% X2 74In Stock
5,000Expected 07-12-2026
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 15 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 X2
TDK Safety Capacitors FILM CAP X2 0.82uF 1 0% 305Vac LS 22.5mm 1,418In Stock
Min.: 1
Mult.: 1

820 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Vishay / Roederstein Safety Capacitors .22uF 310Vac 10% X2 1In Stock
Min.: 1
Mult.: 1
: 450

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 26.5 mm 16.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors .01uF 310Vac 10% X2 1,907In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .68uF 310Vac 10% X2 1,018In Stock
Min.: 1
Mult.: 1

0.68 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 23 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 13 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 1uF 310Vac 10% X2 2,097In Stock
400Expected 17-08-2026
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 Bulk