17 mm Safety Capacitors

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors .22uF 440VAC 10% X2 Rad
3,736In Stock
₹245.54
₹169.11
₹138.53
₹114.65
Min.: 1
Mult.: 1
220 nF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 Tray
KEMET Safety Capacitors 275V 0.1uF 20% LS=22.5mm
1,340In Stock
₹264.65
₹183.44
₹143.31
₹128.02
Min.: 1
Mult.: 1
100 nF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 17 mm PME271M Bulk
KEMET Safety Capacitors 440VAC 0.12uF 10% LS=22.5mm AEC-Q200 1,449In Stock
₹96.50
₹65.64
₹47.77
₹39.55
Min.: 1
Mult.: 1
120 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.27uF 10% LS=27.5mm AEC-Q200 1,703In Stock
₹160.51
₹107.00
₹85.60
₹68.98
Min.: 1
Mult.: 1
270 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.22uF 10% LS=27.5mm AEC-Q200 1,398In Stock
₹213.05
₹145.22
₹118.47
₹97.45
Min.: 1
Mult.: 1
220 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 275V 0.1uF 10% LS=22.5mm 737In Stock
₹264.65
₹183.44
₹150.95
₹131.85
₹128.02
Min.: 1
Mult.: 1
Max.: 800
100 nF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 17 mm PME271M Bulk
KEMET Safety Capacitors 300V 0.047uF 20% LS=22.5mm
800In Stock
₹270.38
₹187.26
₹153.82
₹135.67
Min.: 1
Mult.: 1
47 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 27 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 17 mm PME271Y-E Bulk
Knowles / Illinois Capacitor Safety Capacitors 1uF 10% 2,329In Stock
₹211.14
₹143.31
₹94.39
₹90.95
Min.: 1
Mult.: 1
1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 31 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm MKP Bulk
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 100nF MKP Y2 LS=22.5mm 411In Stock
₹88.85
₹81.02
₹72.51
₹65.16
Min.: 1
Mult.: 1
100 nF 330 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 17 mm WCAP-FTY2 Tray
KEMET Safety Capacitors 300VAC 1200VDC 0.10uF LS=22.5mm AEC-Q200 780In Stock
₹137.58
₹74.23
₹60.95
₹56.18
Min.: 1
Mult.: 1
100 nF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 17 mm R41D V234 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 0.47uF X2 10% 260In Stock
₹129.93
₹103.18
₹83.31
₹69.65
₹57.80
Min.: 1
Mult.: 1
470 nF 310 VAC Radial 630 VDC 26.5 mm 8.5 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm WCAP-FTXH Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.10 uF 10% 125C LS = 22.5mm THB Grade IIIB AEC-Q200 677In Stock
₹141.40
₹74.23
₹72.42
Min.: 1
Mult.: 1
Max.: 600
100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 17 mm R41D Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 0.33uF X2 10% 190In Stock
₹129.93
₹103.18
₹83.31
₹69.65
₹57.80
Min.: 1
Mult.: 1
330 nF 310 VAC Radial 630 VDC 26.5 mm 8.5 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm WCAP-FTXH Bulk
KEMET Safety Capacitors 1 U 275V 769In Stock
Cut Tape
₹145.22
₹76.24
₹60.57
Reel
₹60.48
₹53.79
Min.: 1
Mult.: 1
Max.: 900
: 450
1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 MIN Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 0.22 uF 10% 310 VAC 800 VDC 293In Stock
₹138.53
₹94.20
₹68.50
₹56.85
Min.: 1
Mult.: 1
220 nF X1 310 VAC Radial 22.5 mm (0.886 in) 800 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R49_X1 310 AEC-Q200 Bulk
KEMET Safety Capacitors .010UF 300V
104In Stock
2,400Expected 27-10-2026
₹104.14
₹52.45
₹47.87
₹39.55
Min.: 1
Mult.: 1
10 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F881 Bulk
KEMET Safety Capacitors 300volts 0.10uF 20%
111In Stock
468Expected 13-11-2026
₹170.06
₹128.02
₹127.07
Min.: 1
Mult.: 1
Max.: 936
100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.1uF 1000VDC 300VAC '10%
600In Stock
₹178.66
₹120.38
₹96.50
₹80.16
Min.: 1
Mult.: 1
100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.1uF 10% AEC-Q200 207In Stock
₹122.29
₹73.95
₹56.18
₹48.82
Min.: 1
Mult.: 1
Max.: 600
100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .1uF 300VAC 20% Y2 Rad
1,599In Stock
₹155.73
₹82.55
₹68.22
₹64.20
₹61.05
Min.: 1
Mult.: 1
Max.: 1,200
100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 0.1uF 20%
304In Stock
₹150.95
₹80.35
₹66.40
₹62.58
Min.: 1
Mult.: 1
Max.: 600
100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.1uF 125C LS=22.5mm AEC-Q200 1,255In Stock
3,300On Order
₹139.49
₹94.30
₹68.60
₹56.94
₹52.93
Min.: 1
Mult.: 1
Max.: 1,200
100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 17 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 0.1uF 10%
1,490In Stock
₹120.38
₹61.72
₹50.54
Reel
₹45.76
Min.: 1
Mult.: 1
Max.: 560
: 280
100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 310V .47uF 20% LS=27.5mm 1,612In Stock
₹141.40
₹74.04
₹59.14
₹55.80
Min.: 1
Mult.: 1
470 nF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.47uF 10%
486In Stock
₹154.77
₹82.26
₹66.11
₹62.48
₹60.76
Min.: 1
Mult.: 1
Max.: 816
470 nF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 310 Tray