20 mm Safety Capacitors

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / Roederstein Safety Capacitors 1.0UF 310V 20% 81In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.3 mm 12.3 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 1778 20 mm F1778 Bulk
KEMET Safety Capacitors 1.5uF 310vac 20% LS 22.5mm
2In Stock
Min.: 1
Mult.: 1
: 190

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.82uF 10%
405In Stock
Min.: 1
Mult.: 1

820 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 1uF 20%
271In Stock
Min.: 1
Mult.: 1

1 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
TDK Safety Capacitors 1.0uF 20% 350Vac LS 27.5MM 368In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 20 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
KEMET Safety Capacitors 310vac 1uF 20% LS 15mm
1,143In Stock
2,100Expected 06-10-2026
Min.: 1
Mult.: 1
Max.: 1,400

1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Bulk
KEMET Safety Capacitors 275volts 1uF 10%
41In Stock
500Expected 28-05-2027
Min.: 1
Mult.: 1
Max.: 1,000

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 800V 0.47uF 10% LS=22.5mm 346In Stock
Min.: 1
Mult.: 1

470 nF X1 330 VAC Radial 22.5 mm (0.886 in) 800 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm F871 Bulk
KEMET Safety Capacitors 630V 0.68uF 20% LS= 22.5mm 2,081In Stock
Min.: 1
Mult.: 1
: 350

680 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 20 mm R46 X2 310 HT Reel, Cut Tape
Knowles / Illinois Capacitor Safety Capacitors 0.22uF 300V 32x20x11 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 475In Stock
Min.: 1
Mult.: 1

220 nF Y2 300 VAC Radial 1.5 kVDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 1uF 305VAC 10% X2 AEC-Q200 1,160In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm MXH AEC-Q200 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 220nF MKP Y2 LS=27.5mm 299In Stock
Min.: 1
Mult.: 1

220 nF 330 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 11 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 20 mm WCAP-FTY2 Tray
KEMET Safety Capacitors 300VAC 1200VDC 0.15uF LS=22.5mm AEC-Q200 750In Stock
Min.: 1
Mult.: 1

150 nF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 20 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.15uF LS=22.5mm AEC-Q200 900In Stock
Min.: 1
Mult.: 1

150 nF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 20 mm R41D V234 Bulk
KEMET Safety Capacitors 440vac 0.22uF 10%
1In Stock
Min.: 1
Mult.: 1

220 nF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 1uF X2 10% 281In Stock
Min.: 1
Mult.: 1

1 uF 310 VAC Radial 630 VDC 26 mm 11 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm WCAP-FTXH Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 1uF 10% 32x20x11mm L/S=27.5mm X2 +85degC / 85% RH 2,441In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm MXT Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 1uF 10% 275VAC 631In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 20 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 1uF 10% 275VAC 102In Stock
432Expected 25-09-2026
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 20 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.68uF 10% 275VAC 229In Stock
Min.: 1
Mult.: 1

680 nF X2 275 VAC Radial 27.5 mm (1.083 in) 31 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 20 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.68uF 10% 275VAC 304In Stock
Min.: 1
Mult.: 1

680 nF 275 VAC Radial 31 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 20 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 1uF 10% 310VAC 1,533In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 20 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 1uF 10% 310VAC 63In Stock
1,296Expected 29-01-2027
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 20 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 0.68uF 10% 310VAC 195In Stock
Min.: 1
Mult.: 1

680 nF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 20 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 0.82uF X2 10% 196In Stock
Min.: 1
Mult.: 1

820 nF 310 VAC Radial 630 VDC 31 mm 11 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm WCAP-FTXH Bulk