18 mm Safety Capacitors

Results: 3,311
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 0.22uF 305volts 20% X2 11,776In Stock
₹62.10
₹29.43
₹26.56
₹19.49
Reel
₹18.44
Min.: 1
Mult.: 1
: 830
220 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.047uF 305volts 10% X2 9,722In Stock
Cut Tape
₹75.48
₹36.69
₹33.34
₹27.52
Reel
₹23.69
Min.: 1
Mult.: 1
: 1,300
47 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors FILM CAP Y2 MKP 47NF 20% 300Vac LS 15mm 5,549In Stock
Cut Tape
₹150.95
₹79.58
₹73.37
Reel
₹61.15
₹56.56
Min.: 1
Mult.: 1
: 700
47 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8.5 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.068uF 305volts 10% X2 4,088In Stock
₹115.60
₹58.85
₹53.88
₹45.57
Reel
₹40.41
Min.: 1
Mult.: 1
: 1,170
68 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.068uF 305volts 20% X2 4,581In Stock
Cut Tape
₹115.60
₹58.85
₹53.88
₹45.57
Reel
₹44.43
Min.: 1
Mult.: 1
: 1,300
68 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 0.22uF 10% 310VAC 7,612In Stock
₹45.86
₹36.40
₹32.48
₹30.00
Min.: 1
Mult.: 1
220 nF X2 310 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 12 mm WCAP-FTXX Bulk
KEMET Safety Capacitors 1000V 0.1uF 20% LS=15mm 6,296In Stock
Cut Tape
₹163.37
₹108.92
₹87.13
₹72.23
Reel
₹66.11
Min.: 1
Mult.: 1
: 300
100 nF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm F872 Reel, Cut Tape
TDK Safety Capacitors FILM CAP MKP X2 0.1 F 20 305Vac LS 15mm - short leads 14,763In Stock
₹51.59
₹23.69
₹21.31
₹17.29
Min.: 1
Mult.: 1
100 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Bulk
KEMET Safety Capacitors 275vac 0.1uF 20%
15,049In Stock
₹51.59
₹23.89
₹21.88
₹17.77
Min.: 1
Mult.: 1
100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
TDK Safety Capacitors AEC-Q200, X2 .47uF 20% 305Vac LS 15mm 4,619In Stock
Cut Tape
₹146.18
₹77.10
₹71.08
Reel
₹58.47
₹55.51
Min.: 1
Mult.: 1
: 550
470 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
KEMET Safety Capacitors 275volts 0.01uF 10%
45,525In Stock
₹55.41
₹25.89
₹23.31
₹18.92
Min.: 1
Mult.: 1
10 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
TDK Safety Capacitors 0.033uF 305VAC 20% 7,199In Stock
₹78.34
₹36.97
₹28.95
₹25.13
Min.: 1
Mult.: 1
33 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.068uF 305volts 10% X2 4,255In Stock
₹115.60
₹58.85
₹53.88
₹45.57
Min.: 1
Mult.: 1
68 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors AEC-Q200, X2 .1uF 10% 305Vac LS 15mm 8,790In Stock
Cut Tape
₹92.67
₹46.53
₹42.42
₹35.35
Reel
₹30.38
Min.: 1
Mult.: 1
: 1,100
100 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
KEMET Safety Capacitors 500volts 1500pF 20% LS=15mm
1,875In Stock
₹196.81
₹133.76
₹107.96
₹87.99
Min.: 1
Mult.: 1
1.5 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 0.22uF 20% LS 15mm
6,165In Stock
₹86.94
₹42.61
₹38.79
₹32.29
Min.: 1
Mult.: 1
220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F861 Bulk
KEMET Safety Capacitors 300volts 0.033uF 10%
17,166In Stock
₹126.11
₹66.50
₹58.95
₹49.39
Min.: 1
Mult.: 1
33 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.047 uF 110C 10% 2 LS=15 mm AEC-Q200 6,846In Stock
Cut Tape
₹121.34
₹62.20
₹57.13
Reel
₹50.35
₹44.90
Min.: 1
Mult.: 1
: 700
47 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors MKP Y2 0.056uF 350V AEC-Q200 L/S=15mm 1,825In Stock
₹128.98
₹67.45
₹62.01
₹52.64
Min.: 1
Mult.: 1
56 nF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 530VAC 47nF 20% MKP X1 LS 15mm 1,745In Stock
₹176.75
₹116.56
₹95.06
₹87.90
Min.: 1
Mult.: 1
47 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.1uF 305Vac X2 LS=15mm AEC-Q200 5,985In Stock
8,000Expected 07-12-2026
₹82.16
₹39.84
₹36.21
₹30.10
Min.: 1
Mult.: 1
100 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 530VAC 10nF 10% MKP X1 LS 15mm 3,757In Stock
₹115.60
₹59.14
₹54.17
₹45.76
Min.: 1
Mult.: 1
10 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.2uF 10% 305VAC MKP X2 AEC-Q200 3,127In Stock
₹91.72
₹45.19
₹41.18
₹34.30
Min.: 1
Mult.: 1
200 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.01uF 530Vac X1 MKP 10% LS=15mm 2,073In Stock
₹123.25
₹83.60
₹60.86
₹50.45
Min.: 1
Mult.: 1
10 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B32912 Bulk
TDK Safety Capacitors 0.033uF 305volts 10% X2 3,432In Stock
₹78.34
₹38.60
₹35.06
₹29.04
Reel
₹25.32
Min.: 1
Mult.: 1
: 1,170
33 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack