TDK Safety Capacitors

Results: 1,321
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 5.6uF 305volts 10% X2 622In Stock
Min.: 1
Mult.: 1

5.6 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors ILM CAP 0.1uF 10% 305VAC LS 15mm 5,435In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1.5uF 20% 530Vac LS 57.5mm 1,234In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 41.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.0015uF 300volt 20% Y2 11,629In Stock
Min.: 1
Mult.: 1

1500 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 3.3NF 20% 300V FILM CAP MKPY2 LS10 14,001In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3300 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 350VAC 0.47uF 20% L/S=27.5mm AEC-Q200 1,199In Stock
Min.: 1
Mult.: 1

0.47 uF Y2 350 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.1 F 20 305Vac LS 15mm - short leads 12,393In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.68uF 305V 20% 15mm L/S Class X2 9,481In Stock
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 10NF 20% 300V FILM CAP MKPY3 10,548In Stock
Min.: 1
Mult.: 1
Reel: 1,170

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 5 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.068uF 300volts 20% Y2 4,295In Stock
Min.: 1
Mult.: 1

0.068 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.5uF 530Vac X1 MKP 20% LS=27.5mm 411In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 0.068uF 305volts 10% X2 4,330In Stock
Min.: 1
Mult.: 1

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 6.8uF 305V 20% 37.5mm L/S Class X2 729In Stock
Min.: 1
Mult.: 1

6.8 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 350VAC 10uF 10% RADIAL 180In Stock
Min.: 1
Mult.: 1

10 uF X2 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 20uF 20% MKP X2 LS 37.5mm 243In Stock
Min.: 1
Mult.: 1

20 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 305VAC 0.33uF 10% L/S=15mm 3,213In Stock
Min.: 1
Mult.: 1

0.33 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP .1uF 10% 305Vac LS 22.5mm 4,524In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.68uF 1 0% 305Vac LS 22.5mm 3,312In Stock
2,160Expected 23-02-2026
Min.: 1
Mult.: 1

0.68 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors D: 13mm X1/Y1 4700pF E 20% LS:10mm 31,547In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4700 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
EPCOS / TDK Safety Capacitors 6,264In Stock
Min.: 1
Mult.: 1
Reel: 450
0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Crimp - 40 C + 110 C 14 mm B3292xC/D Ammo Pack
EPCOS / TDK B32914A3474K000
EPCOS / TDK Safety Capacitors 0.47uF 330volts 10% X1 1,376In Stock
Min.: 1
Mult.: 1

0.47 uF 330 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Bulk
TDK Safety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm 900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % Vertical Kink - 25 C + 125 C CS45 Ammo Pack
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA332MVKA 799In Stock
Min.: 1
Mult.: 1

3300 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 40 C + 125 C CS Bulk
EPCOS / TDK Safety Capacitors 1.8uF 530Vac X1 MKP 20% LS=27.5mm 20In Stock
640Expected 31-03-2026
Min.: 1
Mult.: 1

1.8 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 1.5uF 305Vac X2 LS= 27.5mm Hi Humidity 4In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 23 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk