TDK Safety Capacitors

Results: 1,321
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.068uF 350Vrms AC 2,413In Stock
1,200Expected 21-07-2026
Min.: 1
Mult.: 1

0.068 uF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B32032 AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.1uF 20% L/S=22.5mm AEC-Q200 2,553In Stock
Min.: 1
Mult.: 1

0.1 uF Y2 350 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 16.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.1uF 330volts 10% X1 6,304In Stock
Min.: 1
Mult.: 1

0.1 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm B32912x3 Bulk
EPCOS / TDK Safety Capacitors 0.15uF 330volts 20% X1 3,939In Stock
Min.: 1
Mult.: 1

0.15 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 12.5 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK Safety Capacitors 0.22uF 330volts 20% X1 4,241In Stock
Min.: 1
Mult.: 1

0.22 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B32912x3 Bulk
EPCOS / TDK Safety Capacitors 0.22uF 330volts 20% X1 2,669In Stock
Min.: 1
Mult.: 1
Reel: 700

0.22 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 530VAC 10nF 10% MKP X1 LS 15mm 4,835In Stock
Min.: 1
Mult.: 1

0.01 uF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.33uF 330volts 20% X1 1,991In Stock
Min.: 1
Mult.: 1

0.33 uF 330 VAC Radial 22.5 mm (0.886 in) 26.5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK Safety Capacitors 0.22uF 530Vac X1 MKP 10% LS=22.5mm 8,330In Stock
Min.: 1
Mult.: 1

0.22 uF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 1.0uF 330volts 20% X1 1,913In Stock
Min.: 1
Mult.: 1

1 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B32914x3 Bulk
EPCOS / TDK Safety Capacitors 1.0uF 530Vac X1 MKP 20% LS=27.5mm 719In Stock
Min.: 1
Mult.: 1

1 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 530VAC 1uF 20% MKP X1 LS 27.5mm 2,207In Stock
Min.: 1
Mult.: 1

1 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1 0.47uF 20 % 530Vac LS 27.5mm 1,000In Stock
Min.: 1
Mult.: 1

0.47 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.01uF 305VAC 20% 15,239In Stock
4,000Expected 31-03-2026
Min.: 1
Mult.: 1

0.01 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk

EPCOS / TDK Safety Capacitors 0.1uF 305V 20% 10mm L/S Class X2 17,232In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.1uF 305volts 20% X2 35,912In Stock
Min.: 1
Mult.: 1
Reel: 1,100

0.1 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.1uF 305V 20% 15mm L/S Class X2 13,635In Stock
8,000Expected 31-03-2026
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.15uF 305VAC 20% 15,382In Stock
Min.: 1
Mult.: 1

0.15 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.33uF 10% 305Vac MKP X2 L/S=15mm 8,789In Stock
Min.: 1
Mult.: 1
Reel: 730

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.33uF 305V 20% 15mm L/S Class X2 7,245In Stock
10,000Expected 15-06-2026
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.33uF 305volts 20% X2 8,651In Stock
Min.: 1
Mult.: 1
Reel: 750

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.047uF 305volts 10% X2 7,516In Stock
Min.: 1
Mult.: 1

0.047 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.047uF 305volts 10% X2 10,805In Stock
Min.: 1
Mult.: 1
Reel: 1,300

0.047 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.47uF 10% 305Vac MKP X2, LS 15MM 8,892In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.47uF 305V 20% 15mm L/S Class X2 16,393In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3292 C/D - X2 Standard Bulk