TDK B32916 Series Safety Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
EPCOS / TDK Safety Capacitors 4.7uF 530Vac X1 MKP 20% LS=37.5mm 175In Stock
Min.: 1
Mult.: 1

4.7 uF X1 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B32916 Bulk
EPCOS / TDK Safety Capacitors 1.5uF 530Vac X1 MKP 20% LS=37.5mm
790On Order
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B32916 Bulk
EPCOS / TDK Safety Capacitors 2.2uF 530Vac X1 MKP 20% LS=37.5mm Lead-Time 8 Weeks
Min.: 1
Mult.: 1

2.2 uF X1 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B32916 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 0.47 F 10% 530Vac LS 37.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,620
Mult.: 1,620

0.47 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm B32916 Bulk
EPCOS / TDK Safety Capacitors 0.47uF 530Vac X1 MKP 20% LS=37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,620
Mult.: 1,620

0.47 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B32916 Bulk
EPCOS / TDK Safety Capacitors 3.3uF 530Vac X1 MKP 20% LS=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

3.3 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 42.5 mm B32916 Bulk
EPCOS / TDK Safety Capacitors 5.6uF 530Vac X1 MKP 20% LS=37.5mm Non-Stocked

5.6 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 48 mm B32916 Bulk