+ 105 C Safety Capacitors

Results: 4,696
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors .01uF 20% 440volts
2,219In Stock
₹209.23
₹122.29
₹102.23
₹94.39
Min.: 1
Mult.: 1
10 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 305volts
1,702In Stock
₹308.59
₹215.92
₹179.62
₹168.15
Min.: 1
Mult.: 1
100 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors .022uF 20% 305volts
990In Stock
₹340.12
₹245.54
₹212.10
₹187.26
Min.: 1
Mult.: 1
22 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors 4700pF 20% 300volts
7,477In Stock
₹135.67
₹70.99
₹60.67
₹53.69
Min.: 1
Mult.: 1
4.7 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .033uF 20% 440volts
2,000In Stock
₹295.22
₹205.41
₹169.11
₹157.64
Min.: 1
Mult.: 1
33 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .1uF 10% 275volts
2,552In Stock
₹285.66
₹207.32
₹179.62
₹157.64
Min.: 1
Mult.: 1
100 nF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
KEMET Safety Capacitors 760V 0.33uF 20% LS=27.5mm
2,286In Stock
₹584.70
₹428.02
₹365.92
₹342.99
Min.: 1
Mult.: 1
330 nF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 29 mm PHE845 Tray
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.68 F 10 305Vac LS 27.5mm 1,280In Stock
Cut Tape
₹261.78
₹181.53
₹149.04
₹125.16
Reel
₹118.47
Min.: 1
Mult.: 1
: 350
680 nF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 0.22uF 10% 310VAC 7,612In Stock
₹45.86
₹36.40
₹32.48
₹30.00
Min.: 1
Mult.: 1
220 nF X2 310 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 12 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 310VAC 2200nF 10% 1,356In Stock
₹253.18
₹240.76
₹216.88
₹194.90
₹193.95
Min.: 1
Mult.: 1
2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 21 mm WCAP-FTXX Bulk
TDK Safety Capacitors FILM CAP X2 0.33uF 1 0% 305Vac LS 22.5mm 5,035In Stock
₹133.76
₹69.74
₹59.90
₹52.45
Min.: 1
Mult.: 1
330 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 220nF 20% 480V 1,819In Stock
₹487.25
₹350.63
₹303.82
₹234.07
Min.: 1
Mult.: 1
220 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Tray
TDK Safety Capacitors AEC-Q200, X2 .47uF 20% 305Vac LS 15mm 4,619In Stock
Cut Tape
₹146.18
₹77.10
₹71.08
Reel
₹58.47
₹55.51
Min.: 1
Mult.: 1
: 550
470 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
KEMET Safety Capacitors 1 uF 20% 440 / 480 VAC
318In Stock
₹857.95
₹707.00
₹692.67
₹659.23
Min.: 1
Mult.: 1
1 uF X1 480 VAC, 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 21 mm PHE844 Tray
KEMET Safety Capacitors 760V 0.22uF 20% LS=27.5mm
1,920In Stock
₹434.71
₹312.42
₹262.74
₹237.89
Min.: 1
Mult.: 1
220 nF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm PHE845 Bulk
TDK Safety Capacitors AEC-Q200, X2 .1uF 10% 305Vac LS 15mm 8,790In Stock
Cut Tape
₹92.67
₹46.53
₹42.42
₹35.35
Reel
₹30.38
Min.: 1
Mult.: 1
: 1,100
100 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
Vishay / BC Components Safety Capacitors .068uF 20% 275volts
880In Stock
₹116.56
₹86.75
₹83.79
₹22.07
Min.: 1
Mult.: 1
68 nF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .01uF 20% 275volts
1,856In Stock
₹132.80
₹92.20
₹68.02
₹56.85
Min.: 1
Mult.: 1
10 nF X2 310 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .033uF 20% 305volts
749In Stock
₹305.73
₹222.61
₹192.04
₹169.11
Min.: 1
Mult.: 1
33 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors .22uF 310volts 20%
516In Stock
₹323.88
₹227.39
₹189.17
₹162.42
Min.: 1
Mult.: 1
220 nF X2 310 VAC Radial 22.5 mm (0.886 in) 800 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 3.3uF 20% 305volts
97In Stock
₹1,409.22
₹1,069.09
₹896.17
₹827.38
Min.: 1
Mult.: 1
3.3 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 31 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 275volts
1,406In Stock
Cut Tape
₹196.81
₹102.23
₹91.53
₹84.08
Reel
₹81.97
Min.: 1
Mult.: 1
: 900
100 nF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Reel, Cut Tape
Vishay / BC Components Safety Capacitors .47uF 305Vac 20% 452In Stock
₹570.37
₹400.31
₹343.94
₹292.35
Min.: 1
Mult.: 1
470 nF Y2 305 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm F340Y2 Bulk
Vishay / BC Components Safety Capacitors .033uF 20% 300volts
416In Stock
₹197.77
₹126.11
₹125.16
₹56.46
Min.: 1
Mult.: 1
33 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .22uF 20% 440volts
189In Stock
₹458.59
₹330.57
₹286.62
₹252.23
Min.: 1
Mult.: 1
220 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19.5 mm BFC23381 Bulk