Bulk Safety Capacitors

Results: 10,138
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 1.5uF 305Vac X2 LS= 22.5mm Hi Humidity 4,036In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 29.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 20uF 305Vac X2 MKP 10% LS=52.5mm 289In Stock
Min.: 1
Mult.: 1

20 uF X2 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292 C/D - X2 Standard Bulk
Vishay / Cera-Mite Safety Capacitors 2200pF 1,350In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 400 VAC Radial 6.4 mm (0.252 in) 4.3 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
KEMET Safety Capacitors 560V 4.7uF 20% LS=27.5mm 1,010In Stock
Min.: 1
Mult.: 1

4.7 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 275 Bulk
KEMET Safety Capacitors 300VAC 1200V 0.22 uF 10% 125C LS= =22.5mm THB Grd IIB AEC-Q200 1,680In Stock
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
Vishay Safety Capacitors 470pF Y5U 20% X1, 400Vac/Y1,500Vac 1,534In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 760 VAC Radial 9.5 mm (0.374 in) 5.8 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
KEMET Safety Capacitors 440V / 250 V 4700pF Y5U 20% LS=12.5mm 12,879In Stock
12,800Expected 18-12-2026
Min.: 1
Mult.: 1

4.7 nF X1, Y1 440 VAC, 250 VAC Radial 12.5 mm (0.492 in) 440 VDC 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 25 C + 125 C 5 mm C700 SFTY X1-400 Y2-265 Bulk
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 2,2NF 20% Y5U BULK E3 12,997In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % Straight - 40 C + 125 C VY1 Bulk
Vishay / Cera-Mite Safety Capacitors 250V 20% 0.01uF
577In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 400 VAC Radial 9.5 mm (0.374 in) 5.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
Vishay Safety Capacitors 250V 0.0047uF 20%
2,125In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y4 400 VAC Radial 6.4 mm (0.252 in) 4.7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk
Vishay / Cera-Mite Safety Capacitors 250V 0.05uF 20% 858In Stock
Min.: 1
Mult.: 1

0.05 uF X1, Y4 400 VAC Radial 9.5 mm (0.374 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk
Vishay / Roederstein Safety Capacitors 100pF 20% 10,472In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5S 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 2500pF 250Volt 20% 18,401In Stock
Min.: 1
Mult.: 1

2500 pF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
KEMET Safety Capacitors 300vac 4.7uF 20% LS 27.5mm 705In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm F861 Bulk
KEMET Safety Capacitors 275V 0.033uF 20% LS=15.2mm 3,175In Stock
Min.: 1
Mult.: 1
Max.: 800

0.033 uF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm 4,253In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 760VAC 0.00015uF Y5P 10% LS=10mm 9,809In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-760 Y1-500 Bulk
KEMET Safety Capacitors 440VAC 0.0022uF Y5U 20% LS=10mm 11,663In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 0.22uF 10% 310VAC 7,669In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 12 mm WCAP-FTXX Bulk
Vishay / Roederstein Safety Capacitors 1000pF 20% Y5U 18,905In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=22.5mm 1,346In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 17 mm PME271M Bulk
KEMET Safety Capacitors 300V 0.068uF 20% LS=20.3mm 8,499In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 11.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 440VAC 0.00033uF Y5P 20% LS=10mm 9,650In Stock
Min.: 1
Mult.: 1

330 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
Vishay / BC Components Safety Capacitors 2200pF X760 Y500VAC 20% Y5U 49,072In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Compact Bulk
Vishay / Cera-Mite Safety Capacitors 250V 0.015uF 20% 691In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y4 400 VAC Radial 9.5 mm (0.374 in) 5.3 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk