AEC-Q200 Safety Capacitors

Results: 1,040
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.33uF 305Vac X2 LS= 22.5mm Hi Humidity 1,757In Stock
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 16.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
Murata Electronics Safety Capacitors 1000pF 250 VAC 10% SUGGESTED ALT KCA55L7UMF102KL01K 937In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1000 pF X1, Y2 250 VAC Metal Frame 630 VDC 5.7 mm 5 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape
Knowles / Illinois Capacitor Safety Capacitors 2.2uF 305VAC 10% X2 AEC-Q200 630In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24 mm MXH AEC-Q200 Bulk
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1500pF 10% X7R AEC-Q200 980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1500 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1500pF 10% X7R AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1500 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 2200pF 10% X7R AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2200 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 3300pF 10% X7R AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3300 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 470pF 10% X7R AEC-Q200 980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

470 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 470pF 10% X7R AEC-Q200 953In Stock
Min.: 1
Mult.: 1
Reel: 1,000

470 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 680pF 10% X7R AEC-Q200 980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

680 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 680pF 10% X7R AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

680 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
KEMET Safety Capacitors 300VAC 1200V 0.033 uF 10% 125C LS= =15.0mm THB Grd IIB AEC-Q200 2In Stock
2,700Expected 31-03-2026
Min.: 1
Mult.: 1

0.033 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 1,916In Stock
Min.: 1
Mult.: 1
Reel: 600

1000 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.001uF 110C AEC-Q200 1,508In Stock
Min.: 1
Mult.: 1
Reel: 400

1000 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 4,894In Stock
Min.: 1
Mult.: 1
Reel: 600

1500 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 1,537In Stock
Min.: 1
Mult.: 1
Reel: 400

1500 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0022uF 110C AEC-Q200 1,449In Stock
Min.: 1
Mult.: 1
Reel: 600

2200 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0022uF 110C AEC-Q200 1,592In Stock
Min.: 1
Mult.: 1
Reel: 400

2200 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0025uF 110C AEC-Q200 2,360In Stock
Min.: 1
Mult.: 1
Reel: 600

2500 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.00225uF 110C AEC-Q200 1,590In Stock
Min.: 1
Mult.: 1
Reel: 400

2500 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0033uF 110C AEC-Q200 2,330In Stock
2,400Expected 28-05-2026
Min.: 1
Mult.: 1
Reel: 600

3300 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0033uF 110C AEC-Q200 1,580In Stock
Min.: 1
Mult.: 1
Reel: 400

3300 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0039uF 110C AEC-Q200 2,380In Stock
Min.: 1
Mult.: 1
Reel: 600

3900 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0039uF 110C AEC-Q200 1,050In Stock
Min.: 1
Mult.: 1
Reel: 400

3900 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0047uF 110C AEC-Q200 2,435In Stock
7,200On Order
Min.: 1
Mult.: 1
Reel: 600

4700 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel