KSC Safety Capacitors

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
WIMA Safety Capacitors MKP-X2 0.047 uF 305 VAC 6x12.5x13 PCM 10 Non-Stocked
Min.: 4,800
Mult.: 2,400
0.047 uF 305 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X1 R 1.0 uF 440 VAC 17x29x41.5 PCM 37.5 Non-Stocked
Min.: 462
Mult.: 154
1 uF 440 VAC Radial 37.5 mm (1.476 in) 41.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 29 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X2 3900 pF 305 VAC 4x9x10 PCM 7.5 Non-Stocked
Min.: 8,000
Mult.: 4,000
3900 pF 305 VAC Radial 7.5 mm (0.295 in) 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-Y2 0.15 uF 300 VAC 8.5x18.5x26.5 PCM 22.5 Non-Stocked
Min.: 2,000
Mult.: 500
0.15 uF 300 VDC 26.5 mm 8.5 mm Safety Film Capacitors 10 % 18.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP-Y2 0.12 uF 300 VAC 8.5x18.5x26.5 PCM 22.5 Non-Stocked
Min.: 2,000
Mult.: 500
0.12 uF 300 VDC 26.5 mm 8.5 mm Safety Film Capacitors 10 % 18.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP-X2 R 0.68 uF 400 VAC 13x24x31.5 PCM 27.5 Non-Stocked
Min.: 756
Mult.: 378
0.68 uF 400 VAC Radial 27.5 mm (1.083 in) 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 24 mm MKP-X2 R Bulk
WIMA Safety Capacitors MKP-X2 R 0.1 uF 400 VAC 6x15x26.5 PCM 22.5 Non-Stocked
Min.: 2,000
Mult.: 1,000
0.1 uF 400 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP-X2 R Bulk
WIMA Safety Capacitors MKP-X1 R 0.047 uF 440 VAC 8x15x18 PCM 15 Non-Stocked
Min.: 3,600
Mult.: 1,200
0.047 uF 440 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X1 R 3900 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 6,000
Mult.: 3,000
3900 pF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X2 1.2 uF 305 VAC 11x21x31.5 PCM 27.5 Non-Stocked
Min.: 918
Mult.: 459
1.2 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X1 R 0.82 uF 440 VAC 17x34.5x31.5 PCM 27.5 Non-Stocked
Min.: 594
Mult.: 198
0.82 uF 440 VAC Radial 27.5 mm (1.083 in) 31.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 34.5 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X2 R 0.033 uF 400 VAC 5x11x18 PCM 15 Non-Stocked
Min.: 4,800
Mult.: 2,400
0.033 uF 400 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 R Bulk
WIMA Safety Capacitors MKP-Y2 0.056 uF 300 VAC 8x15x18 PCM 15 Non-Stocked
Min.: 3,600
Mult.: 1,200
0.056 uF 300 VDC 18 mm 8 mm Safety Film Capacitors 10 % 15 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP-X2 2.7 uF 305 VAC 17x29x41.5 PCM 37.5 Non-Stocked
Min.: 462
Mult.: 154
2.7 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 29 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X1 R 0.01 uF 440 VAC 5x11x18 PCM 15 Non-Stocked
Min.: 4,800
Mult.: 2,400
0.01 uF 440 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-Y2 1500 pF 300 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 6,000
Mult.: 3,000
1500 pF 300 VDC 13 mm 4 mm Safety Film Capacitors 10 % 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP-X1 R 0.012 uF 440 VAC 5x11x18 PCM 15 Non-Stocked
Min.: 4,800
Mult.: 2,400
0.012 uF 440 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X2 0.033 uF 305 VAC 5x10.5x10.3 PCM 7.5 Non-Stocked
Min.: 6,000
Mult.: 3,000
0.033 uF 305 VAC Radial 7.5 mm (0.295 in) 10.3 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 10.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-Y2 0.68 uF 300 VAC 15x26x41.5 PCM 37.5 Non-Stocked
Min.: 756
Mult.: 252
0.68 uF 300 VDC 41.5 mm 15 mm Safety Film Capacitors 10 % 26 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP-X2 6.8 uF 305 VAC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
6.8 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 24 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 45.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X1 R 0.22 uF 440 VAC 11x21x26.5 PCM 22.5 Non-Stocked
Min.: 1,683
Mult.: 561
0.22 uF 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X2 4700 pF 305 VAC 4x9x10 PCM 7.5 Non-Stocked
Min.: 8,000
Mult.: 4,000
4700 pF 305 VAC Radial 7.5 mm (0.295 in) 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X1 R 0.015 uF 440 VAC 5x11x18 PCM 15 Non-Stocked
Min.: 4,800
Mult.: 2,400
0.015 uF 440 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-Y2 0.47 uF 300 VAC 15x26x31.5 PCM 27.5 Non-Stocked
Min.: 972
Mult.: 324
0.47 uF 300 VDC 31.5 mm 15 mm Safety Film Capacitors 10 % 26 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP-X1 R 8200 pF 440 VAC 5x11x18 PCM 15 Non-Stocked
Min.: 4,800
Mult.: 2,400
8200 pF 440 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP X1 R Bulk