B32914x3 Series Safety Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
TDK Safety Capacitors 1.0uF 330volts 20% X1 2,537In Stock
192Expected 02-06-2026
Min.: 1
Mult.: 1

1 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B32914x3 Bulk
TDK B32914A3225M
TDK Safety Capacitors 2.2uF 330volts 20% X1
1,387On Order
Min.: 1
Mult.: 1

2.2 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B32914x3 Bulk