B32928A4206K000

TDK
871-B32928A4206K000
B32928A4206K000

Mfr.:

Description:
Safety Capacitors 350VAC 20uF 10% RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,668.68 ₹2,668.68
₹2,013.62 ₹20,136.20
₹2,012.69 ₹70,444.15
₹1,910.19 ₹2,00,569.95

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
20 uF
X2
350 VAC
Radial
52.5 mm (2.067 in)
650 VDC
57.5 mm
45 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
4 Pin
Straight
- 40 C
+ 110 C
57 mm
B3292*A/B - X2 High Current
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 1.2 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 35
Subcategory: Capacitors
Type: EMI Suppression Capacitors
Part # Aliases: B32928A4206K
Unit Weight: 231.336 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.