ATC700B560GMS500X

KYOCERA AVX
581-TC700B560GMS500X
ATC700B560GMS500X

Mfr.:

Description:
Silicon RF Capacitors / Thin Film

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:
274 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹938.83 ₹938.83
₹678.29 ₹6,782.90
₹592.94 ₹35,576.40
₹526.46 ₹52,646.00
₹502.21 ₹2,51,105.00
₹479.75 ₹4,79,750.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
56 pF
1411 (3428 metric)
2 %
700B
- 55 C
+ 125 C
Brand: KYOCERA AVX
Case Code - in: 1411
Case Code - mm: 3428
Height: 2.59 mm
Length: 3.43 mm
Product: RF Microwave / High Q
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 20
Subcategory: Capacitors
Termination Style: Microstrip
Type: RF/Microwave
Width: 2.79 mm
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
USHTS:
8532240020
TARIC:
8532290000
BRHTS:
85322410
ECCN:
EAR99

RF Products

KYOCERA AVX RF Products include antennas, PA matching, impedance matching and tuning, filtering, diplexers, capacitors, inductors, thermal management, and low/high/band pass filters. KYOCERA AVX RF Products are ideal for medical, instrumentation, tracking, GPS, software-defined radio, 5G communications, and IoT applications. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

High SRF RF/Microwave Capacitors

KYOCERA AVX High SRF RF/Microwave Capacitors offer low ESR/ESL, high Q, low noise, and a 0.1pF to 5100pF capacitance range. The 700A series features a case A size of 0.055" x 0.055", superior high self-resonance, and zero TCC characteristics for excellent performance over a broad range of RF and microwave applications. The 700B series has a case B size of 0.110" x 0.110", porcelain and ceramic construction, and an extended working voltage rating up to 1500VDC. KYOCERA AVX High SRF RF/Microwave Capacitors are ideal for timing power amplifiers, filters, and oscillators.