10 F Supercapacitors / Ultracapacitors

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / Dale Supercapacitors / Ultracapacitors 10F 2,7V 10x30mm 85 C 1000h
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 16 Weeks
₹124.20
₹116.56
Min.: 1,600
Mult.: 800
: 800
10 F 2.7 VDC Radial 1000 Hour - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 10F 3V 10x30mm 85 C 1000h
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 16 Weeks
₹157.64
₹156.69
Min.: 1,600
Mult.: 800
: 800
10 F 3 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 10F 3V 10x30mm 85 C 1000h
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 16 Weeks
₹164.33
Min.: 1,600
Mult.: 800
: 800
10 F 3 VDC Radial 1000 Hour, 500000 Cycle - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors CAPACITOR 10F, 2.7V, HORIZONTAL
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹957.31
₹713.68
₹600.95
₹562.73
Min.: 1
Mult.: 1
10 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 1000 Hour 34 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 31.5 mm HV Bulk