150000 uF Supercapacitors / Ultracapacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 150mF
This item may require additional import fees and documentation. Customs delays may also occur.
199In Stock
₹2,047.42
₹1,630.87
₹1,464.63
₹1,456.03
Min.: 1
Mult.: 1
150000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 100 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.1 mm SCPC
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 150 mF Tol -10%/+30% 35x24.5x14.5mm
This item may require additional import fees and documentation. Customs delays may also occur.
48In Stock
₹2,653.15
₹2,044.56
₹1,970.03
₹1,908.89
Min.: 1
Mult.: 1
150000 uF 30 VDC Wire 35 mm 14.5 mm 1000 Hour 6.464 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors .15F, 60V, 59.5x23x25.5mm STD MOD
This item may require additional import fees and documentation. Customs delays may also occur.
72In Stock
₹4,220.00
₹3,250.27
₹3,154.73
₹3,106.96
Min.: 1
Mult.: 1
150000 uF 60 VDC Wire 59.5 mm 25.5 mm 1000 Hour 4000 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 23 mm DSM Bulk