3-153-414

Schurter
693-3-153-414
3-153-414

Mfr.:

Description:
Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 180mF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Supercapacitors / Ultracapacitors
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
180000 uF
2.5 V
SMD/SMT
19 mm
15 mm
55 mOhms
Horizontal
Supercapacitors
- 40 C
+ 70 C
1.2 mm
SCPB
Brand: Schurter
Leakage Current: 1 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Prismatic Supercapacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCPx Prismatic Supercapacitors

Schurter SCPx Prismatic Supercapacitors are ultra-thin energy storage devices that combine certain properties of rechargeable batteries with those of capacitors. These lightweight Schurter supercaps can store enormous amounts of energy and release it again very quickly. SCPx Prismatic Supercaps offer single- and double-cell versions and high pulse power and power density. The devices serve demanding applications, including mobile devices, sensors, small power supplies, and more.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
69 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,570.68 ₹1,570.68
₹1,230.56 ₹12,305.60
₹1,094.89 ₹54,744.50
₹1,063.36 ₹1,06,336.00
5,000 Quote