300000 uF Supercapacitors / Ultracapacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 0.3F Tol -10%/+30% 44x27x18mm
This item may require additional import fees and documentation. Customs delays may also occur.
41In Stock
₹3,029.57
₹2,446.78
₹2,357.93
₹2,286.27
Min.: 1
Mult.: 1
300000 uF 30 VDC Wire 44 mm 18 mm 1000 Hour 1.515 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 27 mm DSM Bulk
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 300mF
This item may require additional import fees and documentation. Customs delays may also occur.
192In Stock
₹1,478.96
₹1,154.12
₹1,024.19
₹989.79
Min.: 1
Mult.: 1
300000 uF 2.75 V SMD/SMT 28.5 mm 17 mm 50 mOhms Horizontal Supercapacitors - 40 C + 85 C 1 mm SCPC
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.3F 2.7V +50% / -20% tol
This item may require additional import fees and documentation. Customs delays may also occur.
12,223In Stock
₹170.06
₹114.65
₹91.34
₹83.12
Min.: 1
Mult.: 1
300000 uF 2.7 VDC Radial 4 mm (0.157 in) 1000 Hour, 500000 Cycle 1 Ohms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 60 C 12.5 mm DCN Bulk