400000 uF Supercapacitors / Ultracapacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width ESR Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 400mF
This item may require additional import fees and documentation. Customs delays may also occur.
169In Stock
₹2,136.27
₹1,706.34
₹1,534.37
₹1,531.51
Min.: 1
Mult.: 1
400000 uF 5 V SMD/SMT 28.5 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 400mF
This item may require additional import fees and documentation. Customs delays may also occur.
198In Stock
₹2,532.77
₹1,962.39
₹1,798.06
₹1,797.11
Min.: 1
Mult.: 1
400000 uF 4 V SMD/SMT 19.5 mm 18 mm 75 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB