2 Ohms Supercapacitors / Ultracapacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors .22F 2.5V EDLC B SERIES CYL
This item may require additional import fees and documentation. Customs delays may also occur.
1,711In Stock
₹224.52
₹156.69
₹128.02
₹118.47
Min.: 1
Mult.: 1
220000 uF 2.5 VDC Radial 2 mm (0.079 in) 5 mm (0.197 in) 11 mm 1000 Hour 2 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Nichicon Supercapacitors / Ultracapacitors 2.7volts 2.7Farads Radial
This item may require additional import fees and documentation. Customs delays may also occur.
146In Stock
₹270.38
₹187.26
₹153.82
₹134.71
Min.: 1
Mult.: 1
2.7 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 2 Ohms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES HORZ
This item may require additional import fees and documentation. Customs delays may also occur.
89Expected 26-03-2027
₹736.61
₹545.53
₹544.58
₹442.35
Min.: 1
Mult.: 1
100000 uF 5 VDC Radial 7.3 mm (0.287 in) 13 mm 11.3 mm 1000 Hour 2 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 6 mm PM Bulk