Wire Supercapacitors / Ultracapacitors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 11F Tol -10%/+30% 94x67x38mm
This item may require additional import fees and documentation. Customs delays may also occur.
10In Stock
₹17,046.25
₹15,295.00
₹14,820.16
Min.: 1
Mult.: 1
11 F 30 VDC Wire 94 mm 38 mm 1000 Hour 360 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 0.25F Tol -10%/+30% 42x24.5x7.5mm
This item may require additional import fees and documentation. Customs delays may also occur.
104In Stock
₹2,212.71
₹1,709.21
₹1,610.80
₹1,550.61
Min.: 1
Mult.: 1
250000 uF 18 VDC Wire 42 mm 7.5 mm 1000 Hour 3.879 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 0.5F Tol -10%/+30% 52x27x9mm
This item may require additional import fees and documentation. Customs delays may also occur.
165In Stock
₹2,219.39
₹1,926.09
₹1,795.20
₹1,630.87
Min.: 1
Mult.: 1
500000 uF 18 VDC Wire 52 mm 9 mm 1000 Hour 909 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 27 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 23.3F Tol -10%/+30% 57x57x19.5mm
This item may require additional import fees and documentation. Customs delays may also occur.
52In Stock
₹4,223.82
₹3,422.24
₹3,193.90
₹3,125.11
Min.: 1
Mult.: 1
23.3 F 9 VDC Wire 57 mm 19.5 mm 1000 Hour 122 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 3.3F Tol -10%/+30% 33x30x11mm
This item may require additional import fees and documentation. Customs delays may also occur.
181In Stock
₹2,185.00
₹1,747.43
₹1,539.15
₹1,490.42
₹1,423.55
Min.: 1
Mult.: 1
3.3 F 9 VDC Wire 33 mm 11 mm 1000 Hour 546 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 0.5F Tol -10%/+30% 21.5x24.5x7.5mm
This item may require additional import fees and documentation. Customs delays may also occur.
190In Stock
₹1,657.62
₹1,303.17
₹1,161.77
₹1,105.40
₹1,042.34
Min.: 1
Mult.: 1
500000 uF 9 VDC Wire 21.5 mm 7.5 mm 1000 Hour 1.94 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 18.6F Tol -10%/+30% 112x67x19.5mm
This item may require additional import fees and documentation. Customs delays may also occur.
21In Stock
₹11,867.98
₹9,909.41
₹9,690.62
Min.: 1
Mult.: 1
18 F 18 VDC Wire 112 mm 19.5 mm 1000 Hour 220 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 1F Tol -10%/+30% 27x27x9mm
This item may require additional import fees and documentation. Customs delays may also occur.
195In Stock
₹1,792.33
₹1,415.90
₹1,265.91
₹1,218.14
₹1,138.84
Min.: 1
Mult.: 1
1 F 9 VDC Wire 27 mm 27 mm 1000 Hour 455 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 9 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 0.3F Tol -10%/+30% 44x27x18mm
This item may require additional import fees and documentation. Customs delays may also occur.
41In Stock
₹3,029.57
₹2,446.78
₹2,357.93
₹2,286.27
Min.: 1
Mult.: 1
300000 uF 30 VDC Wire 44 mm 18 mm 1000 Hour 1.515 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 27 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 5F Tol -10%/+30% 41x30x14mm
This item may require additional import fees and documentation. Customs delays may also occur.
50In Stock
₹2,541.36
₹2,043.60
₹1,843.92
₹1,741.69
Min.: 1
Mult.: 1
5 F 9 VDC Wire 41 mm 14 mm 1000 Hour 210 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 11.6F Tol -10%/+30% 112x57x19.5mm
This item may require additional import fees and documentation. Customs delays may also occur.
35In Stock
₹6,801.49
₹5,784.95
₹5,478.26
₹5,251.83
Min.: 1
Mult.: 1
11.6 F 18 VDC Wire 112 mm 19.5 mm 1000 Hour 243 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 1.5F Tol -10%/+30% 66x30x27mm
This item may require additional import fees and documentation. Customs delays may also occur.
45In Stock
₹5,691.32
₹4,451.21
₹4,261.08
₹4,086.25
Min.: 1
Mult.: 1
1.5 F 30 VDC Wire 66 mm 27 mm 1000 Hour 700 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 2.5F Tol -10%/+30% 79x30x14mm
This item may require additional import fees and documentation. Customs delays may also occur.
111In Stock
₹3,288.49
₹2,635.95
₹2,543.27
₹2,463.02
Min.: 1
Mult.: 1
2.5 F 18 VDC Wire 79 mm 14 mm 1000 Hour 334 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.5F, 60V, 73.5x27x31.5mm STD MOD
This item may require additional import fees and documentation. Customs delays may also occur.
76In Stock
₹4,586.88
₹3,602.81
₹3,492.94
₹3,403.13
Min.: 1
Mult.: 1
500000 uF 60 VDC Wire 73.5 mm 31.5 mm 1000 Hour 2000 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 27 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 150 mF Tol -10%/+30% 35x24.5x14.5mm
This item may require additional import fees and documentation. Customs delays may also occur.
48In Stock
₹2,653.15
₹2,044.56
₹1,970.03
₹1,908.89
Min.: 1
Mult.: 1
150000 uF 30 VDC Wire 35 mm 14.5 mm 1000 Hour 6.464 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 1.6F Tol -10%/+30% 64x30x11mm
This item may require additional import fees and documentation. Customs delays may also occur.
25In Stock
₹3,118.43
₹2,368.44
₹2,284.36
₹2,213.66
Min.: 1
Mult.: 1
1.6 F 18 VDC Wire 64 mm 11 mm 1000 Hour 1.091 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 3.5F Tol -10%/+30% 84x39x34mm
This item may require additional import fees and documentation. Customs delays may also occur.
8In Stock
₹7,335.56
₹6,262.65
₹5,859.47
₹5,698.96
Min.: 1
Mult.: 1
3.5 F 30 VDC Wire 84 mm 1000 Hour 505 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 39 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 36.6F Tol -10%/+30% 57x67x19.5mm
This item may require additional import fees and documentation. Customs delays may also occur.
7In Stock
₹7,752.12
₹6,635.25
₹6,233.99
₹6,048.64
Min.: 1
Mult.: 1
36.6 F 9 VDC Wire 57 mm 19.5 mm 1000 Hour 110 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 5.8F Tol -10%/+30% 100x39x17.5mm
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹5,122.85
₹4,292.61
₹4,189.43
₹3,956.31
Min.: 1
Mult.: 1
5.8 F 18 VDC Wire 100 mm 17.5 mm 1000 Hour 303 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 39 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors .15F, 60V, 59.5x23x25.5mm STD MOD
This item may require additional import fees and documentation. Customs delays may also occur.
72In Stock
₹4,220.00
₹3,250.27
₹3,154.73
₹3,106.96
Min.: 1
Mult.: 1
150000 uF 60 VDC Wire 59.5 mm 25.5 mm 1000 Hour 4000 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 23 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.5F, 60V, 129.5x57x55.5mm STD MOD
This item may require additional import fees and documentation. Customs delays may also occur.
17In Stock
₹13,184.52
₹12,029.44
₹10,859.08
Min.: 1
Mult.: 1
3.5 F 60 VDC Wire 129.5 mm 57 mm 1000 Hour 820 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 55.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.075F, 60V, 47.6x24.5x19.5mm STD MOD
This item may require additional import fees and documentation. Customs delays may also occur.
139In Stock
₹3,882.75
₹3,210.14
₹2,938.81
₹2,855.69
Min.: 1
Mult.: 1
75000 uF 60 VDC Wire 47.6 mm 24.5 mm 1000 Hour 12800 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 19.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.75F, 60V, 115.5x39x49.5mm STD MOD
This item may require additional import fees and documentation. Customs delays may also occur.
3In Stock
₹9,095.41
₹7,841.92
₹7,339.38
₹7,183.65
Min.: 1
Mult.: 1
1.75 F 60 VDC Wire 115.5 mm 49.5 mm 1000 Hour - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 39 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5.5F, 60V, 129.5x67x55.5mm, STD MOD
This item may require additional import fees and documentation. Customs delays may also occur.
4In Stock
₹17,621.40
₹15,333.21
₹14,674.94
Min.: 1
Mult.: 1
5.5 F 60 VDC Wire 129.5 mm 67 mm 1000 Hour 740 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 55.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 1F Tol -10%/+30% 54x30x22mm
This item may require additional import fees and documentation. Customs delays may also occur.
68On Order
₹3,981.15
₹3,162.37
₹3,133.71
₹2,934.99
Min.: 1
Mult.: 1
1 F 30 VDC Wire 54 mm 22 mm 1000 Hour 1.818 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk