13 mm Supercapacitors / Ultracapacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 10F 6V THT
170In Stock
Min.: 1
Mult.: 1

10 F 6 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 90 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 36 mm ADCM-S06R0S Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F, 9V, 39x33x13mm
93In Stock
Min.: 1
Mult.: 1

5 F 9 VDC Radial 21 mm (0.827 in) 39 mm 13 mm 1000 Hour 230 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 5.5V 30%/-10% Dual Cell
1,304In Stock
900Expected 16-12-2026
Min.: 1
Mult.: 1

5 F 5.5 VDC Radial 18 mm (0.709 in) 26 mm 13 mm 1500 Hour, 500000 Cycle 120 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 27 mm DGH Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 5.5V THT
530On Order
Min.: 1
Mult.: 1

10 F 5.5 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 80 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 36 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 12F 5.5V THT
80Expected 16-09-2026
Min.: 1
Mult.: 1

12 F 5.5 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 90 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 70 C 36 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 6F 5.5V THT
240On Order
Min.: 1
Mult.: 1

6 F 5.5 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 120 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 36 mm ADCM-S05R5S Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F, 8.1V, 39x33x13mm
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

5 F 8.1 VDC Through Hole 21 mm (0.827 in) 39 mm 13 mm 1500 hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm DGH Bulk