Tantalum Capacitors

 Tantalum Capacitors
Tantalum Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for tantalum capacitor manufacturers including KEMET, KYOCERA AVX, Panasonic, Vishay and more.
More...

Please view our large selection of tantalum capacitors below.
Results: 69,957
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Voltage Rating DC Case Code - in Case Code - mm Mfr Case Code
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 10% ESR=35mOhms 2,835In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 330 uF 2.5 VDC 1311 3528 B Case
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% R case MAP Hi-Rel 816In Stock
Min.: 1
Mult.: 1
: 300

SMD/SMT 10 uF 16 VDC 0805 2012 R Case
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3,557In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 220 uF 6.3 VDC 2917 7343 D3L Case
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA 10,682In Stock
9,000Expected 12-10-2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 100 uF 16 VDC 2917 7343 D2 Case
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D106X9025B2T 1,979In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 10 uF 25 VDC
Vishay Tantalum Capacitors - Wet 220uF 100volts 20% Insulated 102In Stock
Min.: 1
Mult.: 1
No
Axial 220 uF 100 VDC T4 Case
Vishay / Tansitor Tantalum Capacitors - Wet 125volts 6.8uF 10% C Case EXT RANGE 253In Stock
Min.: 1
Mult.: 1
No
Axial 6.8 uF 125 VDC C Case
Vishay / Tansitor Tantalum Capacitors - Wet 125volts 82uF 10% K Case EXT RANGE 335In Stock
Min.: 1
Mult.: 1
No
Axial 82 uF 125 VDC K Case
Vishay / Sprague Tantalum Capacitors - Solid Leaded 47uF 20volts 10% R case Axial 3,053In Stock
Min.: 1
Mult.: 1
No
Axial 47 uF 20 VDC
KEMET Tantalum Capacitors - Polymer 25V 68uF 7343 ESR=50mOhms AEC-Q200 1,451In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 68 uF 25 VDC 2917 7343 D Coded
Vishay / Tansitor Tantalum Capacitors - Wet 125volts 82uF 20% K Case EXT RANGE 123In Stock
Min.: 1
Mult.: 1
No
Axial 82 uF 125 VDC K Case
Vishay / Sprague Tantalum Capacitors - Solid Leaded 4.7uF 50volts 10% X case Axial 4,227In Stock
Min.: 1
Mult.: 1
: 2,500
No
Axial 4.7 uF 50 VDC
Vishay Tantalum Capacitors - Wet 47UF 50V 20% T2R 7In Stock
Min.: 1
Mult.: 1
Vishay Tantalum Capacitors - Wet 60UF 50V 10% T3R 10In Stock
Min.: 1
Mult.: 1
Vishay Tantalum Capacitors - Wet 160UF 50V 20% T4M 9In Stock
Min.: 1
Mult.: 1
Vishay Tantalum Capacitors - Wet 100UF 25V 10% T2M 7In Stock
Min.: 1
Mult.: 1
KEMET Tantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms AEC-Q200 919In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 100 uF 25 VDC 2917 7343 D Coded
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 3.3uF 20% 6,432In Stock
Min.: 1
Mult.: 1
: 8,000

SMD/SMT 3.3 uF 35 VDC 1210 3528 B Case
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm 1,666In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

SMD/SMT 4.7 uF 50 VDC 2917 7343 Y Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 16V 10% 3,330In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 16 VDC 2917 7343 N Case
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 25V 20% 1,396In Stock
4,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 25 VDC 2924 7360 M1 Case
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms 1,432In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 680 uF 2.5 VDC 2917 7343 D Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 10% 1,026In Stock
2,400Expected 26-01-2027
Min.: 1
Mult.: 1
Max.: 1,600
: 400

SMD/SMT 68 uF 35 VDC 2924 7361 V Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 10uF 0603 +/-2 0% ESR=4000mOhms 3,210In Stock
Min.: 1
Mult.: 1
Max.: 14,000
: 3,500

SMD/SMT 10 uF 10 VDC 0603 1608 L Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 10% 2917 ES R= 50 mOhm 400In Stock
1,600Expected 26-11-2026
Min.: 1
Mult.: 1
Max.: 1,600
: 400

SMD/SMT 33 uF 35 VDC 2917 7343 E Case