Panasonic Industry Tantalum Capacitors - Polymer

Results: 310
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Product Series Packaging
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 12,876In Stock
6,000Expected 30-11-2026
Cut Tape
₹392.67
₹278.98
₹234.07
₹219.74
₹189.17
Reel
₹173.88
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case Tantalum Organic Polymer Low ESR TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13,138In Stock
Cut Tape
₹342.99
₹241.72
₹200.63
₹188.21
Reel
₹159.55
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case Tantalum Organic Polymer Standard Grade TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA 19,677In Stock
Cut Tape
₹381.20
₹270.38
₹226.43
₹213.05
₹182.48
Reel
₹181.53
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 125 C 7343 D2 Case TDC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3,564In Stock
Cut Tape
₹902.85
₹681.20
₹593.30
₹565.60
₹535.98
Reel
₹499.67
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case Tantalum Organic Polymer Standard Grade TPF Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm 2,792In Stock
Cut Tape
₹359.23
₹254.14
₹212.10
₹198.72
Reel
₹158.60
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
1000 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 250 uA 3.8 mm - 55 C + 105 C 7343 D4 Case Tantalum Organic Polymer Low ESR TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA 2,230In Stock
Cut Tape
₹193.95
₹133.76
₹114.65
₹100.32
Reel
₹77.39
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 4 VDC SMD/SMT 20 % 1311 30 mOhms 88 uA 1.1 mm - 55 C + 105 C 3528 BIS Case Tantalum Organic Polymer Standard Grade TPS Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm 8,470In Stock
Cut Tape
₹181.53
₹122.29
₹98.41
₹90.67
₹74.43
Reel
₹67.64
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
100 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 63 uA 1.8 mm - 55 C + 105 C 3528 B2 Case Tantalum Organic Polymer Standard Grade TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF ESR 25mohm 5,833In Stock
Cut Tape
₹181.53
₹122.29
₹98.41
₹90.57
₹74.33
Reel
₹67.55
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 D2E Case Tantalum Organic Polymer Low ESR TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm 6,413In Stock
Cut Tape
₹311.46
₹217.83
₹180.57
₹169.11
₹149.04
Reel
₹149.04
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case Tantalum Organic Polymer Standard Grade TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 470uF ESR 25mohm 3,616In Stock
Cut Tape
₹323.88
₹227.39
₹188.21
₹176.75
Reel
₹139.49
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case Tantalum Organic Polymer Low ESR TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 35mOhm 5,767In Stock
Cut Tape
₹342.99
₹241.72
₹200.63
₹188.21
Reel
₹159.55
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case Tantalum Organic Polymer Standard Grade TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5V 220uF 20% 30mOhm 1400mA 4,167In Stock
Cut Tape
₹185.35
₹125.16
₹114.65
₹100.32
Reel
₹84.08
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 2.5 VDC SMD/SMT 20 % 1311 30 mOhms 55 uA 1.1 mm - 55 C + 105 C 3528 BIS Case Tantalum Organic Polymer Standard Grade TPS Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm 3,339In Stock
Cut Tape
₹251.27
₹178.66
₹153.82
₹135.67
Reel
₹102.23
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 1.4 mm - 55 C + 105 C 7343 D15E Case Tantalum Organic Polymer Low ESR TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 40mOhm 4,080In Stock
Cut Tape
₹247.45
₹170.06
₹139.49
₹129.93
Reel
₹100.32
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
680 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case Tantalum Organic Polymer Standard Grade TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP 3,840In Stock
Cut Tape
₹567.51
₹414.64
₹353.50
₹334.39
Reel
₹275.16
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
1000 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 250 uA 3.8 mm - 55 C + 125 C 7343 D4 Case Tantalum Organic Polymer Standard Grade TC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200
2,995In Stock
Cut Tape
₹472.92
₹341.08
₹289.49
₹273.24
₹250.31
Reel
₹250.31
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case Tantalum Organic Polymer Standard Grade TA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm 2,957In Stock
Cut Tape
₹209.23
₹142.35
₹115.60
₹107.00
₹88.18
Reel
₹80.35
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
22 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 44 uA 1.9 mm - 55 C + 105 C 7343 D2 Case Tantalum Organic Polymer Standard Grade TQC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 9mohm 4,509In Stock
Cut Tape
₹183.44
₹123.25
₹99.36
₹91.62
₹75.29
Reel
₹68.41
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
220 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 D2E Case Tantalum Organic Polymer Low ESR TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm 3,999In Stock
Cut Tape
₹141.40
₹74.04
₹68.12
₹58.09
₹55.03
Reel
₹54.94
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1210 35 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case Tantalum Organic Polymer Low ESR TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF ESR 15mohm 4,334In Stock
Cut Tape
₹179.62
₹120.38
₹96.50
₹89.23
₹73.18
Reel
₹66.50
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
220 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 D2E Case Tantalum Organic Polymer Low ESR TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm 4,870In Stock
Cut Tape
₹184.39
₹127.07
₹108.92
₹94.87
Reel
₹73.37
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
220 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B2 Case Tantalum Organic Polymer Standard Grade TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP 2,796In Stock
Cut Tape
₹327.70
₹230.25
₹191.08
₹179.62
Reel
₹151.91
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm 3,980In Stock
Cut Tape
₹226.43
₹154.77
₹126.11
₹117.51
₹97.45
Reel
₹96.50
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
100 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D2 Case Tantalum Organic Polymer Standard Grade TPC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 60mOhm 2,841In Stock
Cut Tape
₹222.61
₹157.64
₹134.71
₹118.47
Reel
₹84.74
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
68 uF 10 VDC SMD/SMT 20 % 2917 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 D2 Case Tantalum Organic Polymer Standard Grade TPC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm 2,136In Stock
Cut Tape
₹244.58
₹172.93
₹152.86
₹129.93
Reel
₹92.77
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case Tantalum Organic Polymer Low ESR TPE Reel, Cut Tape, MouseReel