0.1 uF 0402 Tantalum Capacitors - Solid SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style Product
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V .1uF 20% 0402 ES R = 40 Ohm 253In Stock
2,000Expected 18-03-2027
Cut Tape
₹442.35
₹357.32
₹307.64
₹278.98
₹245.54
Reel
₹242.67
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel TAC 0.1 uF 16 VDC 20 % 40 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V .1uF 10% 0402 ES R = 40 Ohm Non-Stocked Lead-Time 23 Weeks
Reel
₹260.82
Min.: 1,000
Mult.: 1,000
: 1,000
Reel TAC 0.1 uF 16 VDC 10 % 40 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V .10uF 20% Non-Stocked Lead-Time 23 Weeks
Reel
₹243.63
Min.: 10,000
Mult.: 10,000
: 10,000
Reel TAC 0.1 uF 16 VDC 20 % 40 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various