25000 uF Tantalum Capacitors - Wet

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Diameter Mfr Case Code Tolerance ESR Width Height Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
KYOCERA AVX Tantalum Capacitors - Wet .025UF 10V 20% T4
121In Stock
₹24,977.98
₹21,965.60
Min.: 1
Mult.: 1
25000 uF 10 VDC Axial 26.97 mm (1.062 in) 10.31 mm (0.406 in) E Case 20 % 400 mOhms - 55 C + 175 C Tantalum Wet High Reliability TWD Tray
Evans Tantalum Capacitors - Wet 25000uF 20% 60V -55degC ~ 125degC 1.400" L x 1.400" W 3In Stock
₹2,57,270.11
Min.: 1
Mult.: 1
No
25000 uF 60 VDC Radial 1.4 in 15 mOhms 1.4 in 0.75 in - 55 C + 125 C Hybrid Capacitors TDE Bulk
KYOCERA AVX Tantalum Capacitors - Wet WET TANT OTHER
Non-Stocked Lead-Time 27 Weeks
₹23,608.89
Min.: 12
Mult.: 1
25000 uF 10 VDC Axial 26.97 mm (1.062 in) 10.31 mm (0.406 in) E Case 10 % 400 mOhms - 55 C + 175 C Tantalum Wet High Reliability TWD Tray
KYOCERA AVX Tantalum Capacitors - Wet WET TANT OTHER
Non-Stocked Lead-Time 27 Weeks
₹30,679.80
Min.: 12
Mult.: 1
25000 uF 10 VDC Axial 26.97 mm (1.062 in) 9.52 mm (0.375 in) E Case 20 % 400 mOhms - 55 C + 175 C Tantalum Wet High Reliability TWD Tray
Evans Tantalum Capacitors - Wet 050uF 20% 253V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
₹2,36,359.27
Min.: 1
Mult.: 1
No
25000 uF 50 VDC Radial 25.4 mm 25 mOhms 25.4 mm 0.912 in - 55 C + 125 C Hybrid Capacitors TDB Bulk