2214 Tantalum Capacitors - Solid SMD

Results: 653
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 4.7uF 10% 145In Stock
Min.: 1
Mult.: 1

Bulk CWR09 4.7 uF 25 VDC 10 % 2.5 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 15V 20% F 69In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 10 uF 15 VDC 20 % 2.5 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 10uF 0.667Ohms F 5% 230In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 10 uF 15 VDC 5 % 667 mOhms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 0.8Ohms F 1 0% 199In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 10 uF 20 VDC 10 % 800 mOhms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 10uF 2.5Ohms F 1 0% 845In Stock
Min.: 1
Mult.: 1
: 1,000
No
Reel, Cut Tape, MouseReel TAZ 10 uF 15 VDC 10 % 2.5 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 25V 10% F 565In Stock
Min.: 1
Mult.: 1
: 1,000
No
Reel, Cut Tape, MouseReel TAZ 6.8 uF 25 VDC 10 % 3 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 0.4Ohms F 5 % 34In Stock
Min.: 1
Mult.: 1
No
Waffle TAZ 47 uF 10 VDC 5 % 400 mOhms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 3.3uF 0.7Ohms F 10% 126In Stock
Min.: 1
Mult.: 1
: 200
No
Reel, Cut Tape TAZ 3.3 uF 35 VDC 10 % 700 mOhms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF ESR=3Ohms 1 0% 284In Stock
Min.: 1
Mult.: 1
: 200

Reel, Cut Tape CWR19 10 uF 20 VDC 10 % 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15uF 10V 10% 10In Stock
Min.: 1
Mult.: 1

Bulk CWR 15 uF 10 VDC 10 % 2.5 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 85In Stock
Min.: 1
Mult.: 1

Waffle TAZ 100 uF 4 VDC 10 % 2 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 15volts 10% F case Conformal 92In Stock
Min.: 1
Mult.: 1

194D 10 uF 15 VDC 10 % 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD T429 CWR29, Tantalum, MnO2 Tantalum, Military/High Reliability, 47 uF, 10%, 10 VDC, SMD, MnO2, Molded, Military Equivalent, Low ESR, D (0.001%/1000 Hrs), 180 mOhms, 7238, Height Max = 3.17mm 20In Stock
Min.: 1
Mult.: 1
: 10
Reel, Cut Tape T429 CWR29 47 uF 10 VDC 10 % 400 mOhms 2214 5634 - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 33uF 3Ohms F 10% 28In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 33 uF 15 VDC 10 % 3 Ohms 2214 5634 F Case 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 3Ohms F 10% 2In Stock
Min.: 1
Mult.: 1

Waffle TAZ 10 uF 20 VDC 10 % 3 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2In Stock
Min.: 1
Mult.: 1
TAZ 15 uF 10 VDC 10 % 2.5 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 2.2uF 2.5Ohms F 10% 21In Stock
Min.: 1
Mult.: 1
No
Waffle TAZ 2.2 uF 50 VDC 10 % 2.5 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3.3UF 35V 10% F 400Factory Stock Available
Min.: 200
Mult.: 200
Bulk CWR09 3.3 uF 35 VDC 10 % 2.5 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 1,268Factory Stock Available
Min.: 200
Mult.: 200

Bulk TAZ 10 uF 20 VDC 10 % 3 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 2,320Factory Stock Available
Min.: 200
Mult.: 200

Bulk TAZ 100 uF 4 VDC 10 % 2 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 25V 10% F 832Factory Stock Available
Min.: 200
Mult.: 200

Bulk TAZ 4.7 uF 25 VDC 10 % 2.5 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 1,532Factory Stock Available
Min.: 200
Mult.: 200

Bulk TAZ 47 uF 10 VDC 10 % 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 1,982Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TAZ 10 uF 15 VDC 5 % 2.5 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 15V 10% F 615Factory Stock Available

Bulk TAZ 10 uF 15 VDC 10 % 2.5 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 2,260Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TAZ 10 uF 15 VDC 10 % 2.5 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT