2 mm Tantalum Capacitors - Polymer

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Product Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 2,280In Stock
7,000On Order
Cut Tape
₹295.22
₹202.54
₹165.28
₹153.82
₹134.71
Reel
₹128.98
Min.: 1
Mult.: 1
: 1,000
15 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 52.5 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Standard Grade TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=100mOhm Black Resin 3,924In Stock
Cut Tape
₹370.70
₹267.51
₹232.16
₹204.46
₹183.44
Reel
₹164.33
Min.: 1
Mult.: 1
: 1,000
47 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 117.5 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Low ESR TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm Black Resin 2,676In Stock
Cut Tape
₹241.72
₹171.02
₹147.13
₹132.80
₹117.51
Reel
₹110.83
Min.: 1
Mult.: 1
: 1,000
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Low ESR TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT52157M035M12T0100
This item may require additional import fees and documentation. Customs delays may also occur.
33In Stock
2,000On Order
₹834.06
₹621.97
₹549.36
₹491.08
Min.: 1
Mult.: 1
150 uF 35 VDC SMD/SMT 20 % 3024 100 mOhms 525 uA 2 mm - 55 C + 105 C 7360 M1 Code Polymer Electrolytic Capacitors T52
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR 841In Stock
Cut Tape
₹575.15
₹403.18
₹347.77
₹304.77
₹296.17
Reel
₹273.24
Min.: 1
Mult.: 1
: 1,000
220 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 352 uA 2 mm - 55 C + 105 C 7360 M1 Case Tantalum Organic Polymer Low ESR T52 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm 1,117In Stock
Cut Tape
₹337.26
₹243.63
₹211.14
₹186.30
₹166.24
Reel
₹149.04
Min.: 1
Mult.: 1
: 1,000
470 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 188 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Standard Grade TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm 1,554In Stock
Cut Tape
₹290.44
₹210.19
₹182.48
₹160.51
₹141.40
Reel
₹135.67
Min.: 1
Mult.: 1
: 1,000
4.7 uF 50 VDC SMD/SMT 20 % 2917 250 mOhms 23.5 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Low ESR TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 25V 20% 758In Stock
4,000On Order
Cut Tape
₹762.41
₹566.55
₹498.72
₹445.22
₹409.87
Reel
₹379.29
Min.: 1
Mult.: 1
: 1,000
220 uF 25 VDC SMD/SMT 20 % 2924 100 mOhms 550 uA 2 mm - 55 C + 105 C 7360 M1 Case Tantalum Organic Polymer Low ESR T52 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm 1,778In Stock
Cut Tape
₹251.27
₹178.66
₹153.82
₹135.67
₹120.38
Reel
₹107.96
Min.: 1
Mult.: 1
: 1,000
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Standard Grade TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm 3,181In Stock
Cut Tape
₹344.90
₹248.40
₹215.92
₹190.12
₹170.06
Reel
₹152.86
Min.: 1
Mult.: 1
: 1,000
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Standard Grade TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=35mOhm 1,853In Stock
Cut Tape
₹251.27
₹179.62
₹154.77
₹135.67
Reel
₹111.78
Min.: 1
Mult.: 1
: 1,000
220 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 138.6 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Standard Grade TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 68uF ESR=50mOhms 108.8uA 2917 20% 4,695In Stock
Cut Tape
₹334.39
₹248.40
₹214.01
₹189.17
₹165.28
Reel
₹147.13
Min.: 1
Mult.: 1
: 1,000
68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Standard Grade TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi 7,057In Stock
Cut Tape
₹254.14
₹179.62
₹154.77
₹135.67
₹120.38
Reel
₹114.65
Min.: 1
Mult.: 1
: 1,000
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Low ESR TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=45mOhm 1,447In Stock
Cut Tape
₹250.31
₹174.84
₹156.69
₹131.85
₹118.47
Reel
₹111.78
Min.: 1
Mult.: 1
: 1,000
33 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 52.8 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Standard Grade TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=55mOhm 2,965In Stock
Cut Tape
₹208.28
₹136.62
₹119.43
₹107.96
Reel
₹95.54
Min.: 1
Mult.: 1
: 1,000
100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Standard Grade TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF Blk Resin ESR=70Ohm
2,174In Stock
800Expected 21-05-2027
Cut Tape
₹583.75
₹430.89
₹366.87
₹336.30
₹303.82
Reel
₹303.82
Min.: 1
Mult.: 1
: 800
330 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 528 uA 2 mm - 55 C + 105 C 7361 4 Case Tantalum Organic Polymer Low ESR TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm 437In Stock
Cut Tape
₹306.68
₹227.39
₹196.81
₹172.93
Reel
₹134.71
Min.: 1
Mult.: 1
: 1,000
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Standard Grade TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 2917 ES R=90mOhm 589In Stock
Cut Tape
₹244.58
₹172.93
₹148.09
₹129.93
Reel
₹103.18
Min.: 1
Mult.: 1
: 1,000
15 uF 25 VDC SMD/SMT 20 % 2917 90 mOhms 37.5 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Standard Grade TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF ESR=60mOhms 82.5uA 2917 20% 924In Stock
Cut Tape
₹240.76
₹171.02
₹147.13
₹128.98
₹113.69
Reel
₹108.92
Min.: 1
Mult.: 1
: 1,000
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Standard Grade TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF ESR=25mOhms 82.5uA 2917 20% 1,000In Stock
Cut Tape
₹319.10
₹236.94
₹204.46
₹180.57
₹158.60
Reel
₹149.04
Min.: 1
Mult.: 1
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Standard Grade TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=50mOhm Black Resin 791In Stock
Cut Tape
₹347.77
₹250.31
₹216.88
₹192.04
₹171.02
Reel
₹153.82
Min.: 1
Mult.: 1
: 1,000
68 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 136 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Low ESR TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=25mOhm 950In Stock
Cut Tape
₹321.01
₹238.85
₹206.37
₹181.53
₹159.55
Reel
₹150.00
Min.: 1
Mult.: 1
: 1,000
330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Standard Grade TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT52477M016M12T0055 6,057In Stock
₹703.17
₹518.78
₹454.77
₹405.09
Min.: 1
Mult.: 1
470 uF 16 VDC SMD/SMT 20 % 2924 55 mOhms 752 uA 2 mm - 55 C + 105 C 7360 M1 Case Tantalum Organic Polymer Low ESR T52
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=100mOhm Black Resi 8,207In Stock
Cut Tape
₹470.06
₹338.21
₹293.31
₹258.91
Reel
₹208.28
Min.: 1
Mult.: 1
: 1,000
47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 2 mm - 55 C + 105 C 7343 Y Case Tantalum Organic Polymer Low ESR TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 7343 20% 2000 Hrs ESR=40mOhms 3,889In Stock
1,000Expected 30-11-2026
Cut Tape
₹223.56
₹152.86
₹124.20
₹115.60
₹111.78
Reel
₹102.23
Min.: 1
Mult.: 1
: 1,000
47 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 117.5 uA 2 mm - 55 C + 125 C 7343 V Case Polymer Electrolytic Capacitors T521 Reel, Cut Tape, MouseReel